-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK4703
|
Newark | Power Inductor, 3.3Uh, Semishielded/4.3A, Inductance:3.3Μh, Rms Current (Irms):3.6A, Inductor Construction:Semishielded, Saturation Current (Isat):4.3A, Product Range:Srn6028C Series, Inductor Case/Package:-, Product Length:6Mm Rohs Compliant: Yes |Bourns SRN6028C-3R3M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1500 |
|
$0.1500 | Buy Now |
DISTI #
77AK4704
|
Newark | Power Inductor, 3.3Uh, Semishielded/4.3A, Inductance:3.3Μh, Rms Current (Irms):3.6A, Inductor Construction:Semishielded, Saturation Current (Isat):4.3A, Product Range:Srn6028C Series, Inductor Case/Package:-, Product Length:6Mm Rohs Compliant: Yes |Bourns SRN6028C-3R3M Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.2250 | Buy Now |
DISTI #
118-SRN6028C-3R3MCT-ND
|
DigiKey | FIXED IND 3.3UH 3.4A 34 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.1803 / $0.4500 | Buy Now |
DISTI #
SRN6028C-3R3M
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 3.6 A, Semishielded, 4.3 A, SMD - Tape and Reel (Alt: SRN6028C-3R3M) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1594 / $0.1810 | Buy Now |
DISTI #
77AK4703
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 3.6 A, Semishielded, 4.3 A, SMD - Product that comes on tape, but is not reeled (Alt: 77AK4703) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 1500 Partner Stock |
|
$0.3350 / $0.5300 | Buy Now |
DISTI #
652-SRN6028C-3R3M
|
Mouser Electronics | Power Inductors - SMD Ind,6.0x6.0x2.6mm,3.3uH+/-20%,3.6A,shd RoHS: Compliant | 2745 |
|
$0.2130 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$0.1628 / $0.2028 | Buy Now | |
DISTI #
SRN6028C-3R3M
|
TTI | Power Inductors - SMD Ind,6.0x6.0x2.6mm,3.3uH+/-20%,3.6A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2130 | Buy Now |
|
Master Electronics | Alternative Product Available |
|
$0.1628 / $0.2028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN6028C-3R3M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN6028C-3R3M
Bourns Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.024 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.6 A | |
Self Resonance Frequency | 56 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |