-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.9uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK4683
|
Newark | Power Inductor, 900Nh, Semishielded/8A, Inductance:900Nh, Rms Current (Irms):7.8A, Inductor Construction:Semishielded, Saturation Current (Isat):8A, Product Range:Srn6028C Series, Inductor Case/Package:-, Dc Resistance Max:8200Μohmrohs Compliant: Yes |Bourns SRN6028C-R90Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1500 |
|
$0.1500 | Buy Now |
DISTI #
77AK4684
|
Newark | Power Inductor, 900Nh, Semishielded/8A, Inductance:900Nh, Rms Current (Irms):7.8A, Inductor Construction:Semishielded, Saturation Current (Isat):8A, Product Range:Srn6028C Series, Inductor Case/Package:-, Dc Resistance Max:8200Μohmrohs Compliant: Yes |Bourns SRN6028C-R90Y Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.2250 | Buy Now |
DISTI #
118-SRN6028C-R90YCT-ND
|
DigiKey | FIXED IND 900NH 4.6A 17 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
1494 In Stock |
|
$0.1803 / $0.4500 | Buy Now |
DISTI #
SRN6028C-R90Y
|
Avnet Americas | Power Inductor (SMD), 900 nH, ± 30%, 7.8 A, Semishielded, 8 A, SMD - Tape and Reel (Alt: SRN6028C-R90Y) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1594 / $0.1810 | Buy Now |
DISTI #
77AK4683
|
Avnet Americas | Power Inductor (SMD), 900 nH, ± 30%, 7.8 A, Semishielded, 8 A, SMD - Product that comes on tape, but is not reeled (Alt: 77AK4683) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 1500 Partner Stock |
|
$0.3350 / $0.5300 | Buy Now |
DISTI #
652-SRN6028C-R90Y
|
Mouser Electronics | Power Inductors - SMD Ind,6.0x6.0x2.6mm,0.9uH+/-30%,7.8A,shd RoHS: Compliant | 2980 |
|
$0.1590 / $0.5100 | Buy Now |
DISTI #
V72:2272_27657087
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 0.9uH 30% 100KHz 20Q-Factor Ferrite 7.8A 0.0082Ohm DCR 2424 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2244 Container: Cut Strips | Americas - 1500 |
|
$0.1635 / $0.2160 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1628 / $0.2028 | Buy Now | |
DISTI #
SRN6028C-R90Y
|
TTI | Power Inductors - SMD Ind,6.0x6.0x2.6mm,0.9uH+/-30%,7.8A,shd pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1590 / $0.1730 | Buy Now |
DISTI #
SRN6028C-R90Y
|
Avnet Americas | Power Inductor (SMD), 900 nH, ± 30%, 7.8 A, Semishielded, 8 A, SMD - Tape and Reel (Alt: SRN6028C-R90Y) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1594 / $0.1810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN6028C-R90Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN6028C-R90Y
Bourns Inc
General Purpose Inductor, 0.9uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0082 Ω | |
Inductance-Nom (L) | 0.9 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7.8 A | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |