-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRN6045-100MCT-ND
|
DigiKey | FIXED IND 10UH 2.5A 58.6MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40274 In Stock |
|
$0.1898 / $0.5000 | Buy Now |
DISTI #
SRN6045-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 2.5 A, Semishielded, 3 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: SRN6045-100M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1817 / $0.2006 | Buy Now |
DISTI #
SRN6045-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 2.5 A, Semishielded, 3 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: SRN6045-100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1634 / $0.2006 | Buy Now |
DISTI #
64T2380
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 2.5 A, Semishielded, 3 A, 6mm x 6mm x 4.5mm - Product that comes on tape, but is not reeled (Alt: 64T2380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 55 Partner Stock |
|
$0.3190 | Buy Now |
DISTI #
652-SRN6045-100M
|
Mouser Electronics | Power Inductors - SMD 10uH 20% SMD 6045 RoHS: Compliant | 38171 |
|
$0.1870 / $0.5000 | Buy Now |
DISTI #
70231661
|
RS | Inductor, Power, Semi-Shielded, Ind 10 uH, Tol 20%,Cur-Rtg 2.5 A, SMT | Bourns SRN6045-100M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4250 / $0.5000 | RFQ |
|
Onlinecomponents.com | Inductor Power - Semi-Shielded - Wirewound - 6 x 6 x 4.5mm - 10 µH - 100KHz - 2.5A - 58.6m Ohm. RoHS: Compliant |
34987 In Stock |
|
$0.1765 / $0.2168 | Buy Now |
|
Quest Components | 1 ELEMENT, 10UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 15 |
|
$0.3225 / $0.3870 | Buy Now |
|
Quest Components | 1 ELEMENT, 10UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 60 |
|
$1.0000 / $2.0000 | Buy Now |
|
Quest Components | 1 ELEMENT, 10UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1604 |
|
$0.8400 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN6045-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN6045-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0586 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.5 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |