-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9649
|
Newark | Inductor, 22Uh, Shielded, 1.5A, Inductance:22Μh, Rms Current (Irms):1.5A, Inductor Construction:Semishielded, Saturation Current (Isat):1.9A, Product Range:Srn6045 Series, Power Inductor Case:6Mm X 6Mm X 4.5Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRN6045-220M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11338 |
|
$0.3320 / $0.5550 | Buy Now |
DISTI #
38AC2379
|
Newark | Power Inductor, 22Uh, 1.5A, 20%, Inductance:22Μh, Rms Current (Irms):1.5A, Inductor Construction:Semishielded, Saturation Current (Isat):1.9A, Product Range:Srn6045 Series, Inductor Case/Package:-, Dc Resistance Max:0.142Ohm Rohs Compliant: Yes |Bourns SRN6045-220M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.2300 / $0.2640 | Buy Now |
DISTI #
SRN6045-220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, 1.5 A, Semishielded, 1.9 A, SMD - Tape and Reel (Alt: SRN6045-220M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 316000 |
|
$0.1195 | Buy Now |
DISTI #
70231663
|
RS | Inductor, Power, Semi-Shielded, Ind 22 uH, Tol 20%,Cur-Rtg 1.5 A, SMT | Bourns SRN6045-220M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.3940 / $0.5050 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Bristol Electronics | 2533 |
|
RFQ | ||
DISTI #
SRN6045-220M
|
Avnet Abacus | Power Inductor (SMD), 22 uH, 1.5 A, Semishielded, 1.9 A, SMD - Tape and Reel (Alt: SRN6045-220M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 18000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 648 |
|
RFQ | |
DISTI #
C1S134600753100
|
Chip1Stop | Ind6x6x4.5mm,22uH20%1.5A,semi-shdSMD RoHS: Compliant Container: Cut Tape | 2460 |
|
$0.1590 / $0.3310 | Buy Now |
|
CHIPMALL.COM LIMITED | 1.5A 22uH 20% 1.9A SMD,6x6mm Power Inductors ROHS | 1000 |
|
$0.1723 / $0.3266 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN6045-220M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN6045-220M
Bourns Inc
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.142 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |