-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4933
|
Newark | Power Inductor, 4.7Uh, 3.6A, 6X6X4.7Mm Rohs Compliant: Yes |Bourns SRN6045HA-4R7Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1008 |
|
$0.2570 / $0.3310 | Buy Now |
DISTI #
26AK6725
|
Newark | Ind,6X6X4.7Mm,4.7Uhâ±30%,3.6A, semi-Shd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRN6045HA-4R7Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2680 | Buy Now |
DISTI #
118-SRN6045HA-4R7YCT-ND
|
DigiKey | IND,6X6X4.7MM,4.7UH30%,3.6A,SEMI Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1106 In Stock |
|
$0.1900 / $0.5400 | Buy Now |
DISTI #
SRN6045HA-4R7Y
|
Avnet Americas | Inductor Chip Semi-Shielded 4.7uH 30% 7.96MHz 20Q-Factor Ferrite 3.6A T/R - Tape and Reel (Alt: SRN6045HA-4R7Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1900 / $0.2158 | Buy Now |
DISTI #
652-SRN6045HA-4R7Y
|
Mouser Electronics | Power Inductors - SMD Ind,6x6x4.7mm,4.7uH+/-30%,3.6A,semi-shd RoHS: Compliant | 2271 |
|
$0.1920 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Semi Shielded Power Inductor - 4.7uH±30% - 3.6A - 6x6x4.7mm RoHS: Compliant | 0 |
|
$0.1970 / $0.2418 | Buy Now |
DISTI #
58111442
|
Verical | Inductor Power Semi-Shielded Wirewound 4.7uH 30% 100KHz 20Q-Factor Ferrite 3.6A 0.035Ohm DCR 2424 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2102 | Americas - 681 |
|
$0.0984 / $0.1050 | Buy Now |
DISTI #
SRN6045HA-4R7Y
|
TTI | Power Inductors - SMD Ind,6x6x4.7mm,4.7uH+/-30%,3.6A,semi-shd pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1920 | Buy Now |
DISTI #
SRN6045HA-4R7Y
|
Avnet Abacus | Inductor Chip Semi-Shielded 4.7uH 30% 7.96MHz 20Q-Factor Ferrite 3.6A T/R - Tape and Reel (Alt: SRN6045HA-4R7Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601365294
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 681 |
|
$0.2390 / $0.3030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN6045HA-4R7Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN6045HA-4R7Y
Bourns Inc
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.7 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |