-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2424
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9689
|
Newark | Inductor, Aec-Q200, 10Uh, 3.2A, 20%, Inductance:10Μh, Rms Current (Irms):3.2A, Inductor Construction:Semishielded, Saturation Current (Isat):4.6A, Product Range:Srn6045Ta Series, Power Inductor Case:6Mm X 6Mm X 4.2Mm Rohs Compliant: Yes |Bourns SRN6045TA-100M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6605 |
|
$0.4130 / $0.6720 | Buy Now |
DISTI #
94Y3541
|
Newark | Inductor, Aec-Q200, 10Uh, 3.2A, 20%, Inductance:10Μh, Rms Current (Irms):3.2A, Inductor Construction:Semishielded, Saturation Current (Isat):4.6A, Product Range:Srn6045Ta Series, Dc Resistance Max:0.052Ohm, Inductance Tolerance:± 20%rohs Compliant: Yes |Bourns SRN6045TA-100M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2650 | Buy Now |
DISTI #
SRN6045TA-100MCT-ND
|
DigiKey | FIXED IND 10UH 3.2A 52 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5101 In Stock |
|
$0.2151 / $0.5400 | Buy Now |
DISTI #
SRN6045TA-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 3.2 A, Semishielded, 4.6 A, 6mm x 6mm x 4.2mm - Tape and Reel (Alt: SRN6045TA-100M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1760 / $0.2160 | Buy Now |
DISTI #
652-SRN6045TA-100M
|
Mouser Electronics | Power Inductors - SMD 10uH 20% 3.2A shd SMD AEC-Q200 RoHS: Compliant | 14094 |
|
$0.2140 / $0.6100 | Buy Now |
DISTI #
70912920
|
RS | Inductors, Fixed, 10uH 20% 2.6A shd SMD AEC-Q200 | Bourns SRN6045TA-100M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4880 / $0.5750 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 10uH 20% 1MHz 15Q-Factor Ferrite 3.2A 0.052Ohm DCR 2424 Automotive T/R |
6366 In Stock |
|
$0.1929 / $0.2334 | Buy Now |
DISTI #
SRN6045TA-100M
|
TTI | Power Inductors - SMD 10uH 20% 3.2A shd SMD AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1830 / $0.2110 | Buy Now |
DISTI #
SRN6045TA-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 3.2 A, Semishielded, 4.6 A, 6mm x 6mm x 4.2mm - Tape and Reel (Alt: SRN6045TA-100M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1760 / $0.2160 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 1700 |
|
$0.4670 / $0.4982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN6045TA-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN6045TA-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2424
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.052 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 3.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |