Part Details for SRN6045TA-120M by Bourns Inc
Overview of SRN6045TA-120M by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M2SLD | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for SRN6045TA-120M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5883
|
Newark | Ind6X6X4.2Mm,12Uh20%3A, shd Smd /Tape & Reel - 7" Reel |Bourns SRN6045TA-120M RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 / $0.2290 | Buy Now |
DISTI #
118-SRN6045TA-120MCT-ND
|
DigiKey | FIXED IND 12UH 3A 78 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2255 In Stock |
|
$0.2151 / $0.5400 | Buy Now |
DISTI #
SRN6045TA-120M
|
Avnet Americas | Power Inductor (SMD), 12 uH, ? 20%, 3 A, Semishielded, 4 A, 6mm x 6mm x 4.2mm - Tape and Reel (Alt: SRN6045TA-120M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1760 / $0.2160 | Buy Now |
DISTI #
652-SRN6045TA-120M
|
Mouser Electronics | Power Inductors - SMD Ind6x6x4.2mm,12uH20%3A,shd SMD RoHS: Compliant | 3003 |
|
$0.2150 / $0.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1971 / $0.2419 | Buy Now |
DISTI #
SRN6045TA-120M
|
Avnet Abacus | Power Inductor (SMD), 12 uH, � 20%, 3 A, Semishielded, 4 A, 6mm x 6mm x 4.2mm - Tape and Reel (Alt: SRN6045TA-120M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1971 / $0.2419 | Buy Now |
Part Details for SRN6045TA-120M
SRN6045TA-120M CAD Models
SRN6045TA-120M Part Data Attributes
|
SRN6045TA-120M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN6045TA-120M
Bourns Inc
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2424
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |