-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2424
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y3556
|
Newark | Inductor, Aec-Q200, 6.8Uh, 3.6A, 20%, Inductance:6.8Μh, Rms Current (Irms):3.6A, Inductor Construction:Semishielded, Saturation Current (Isat):5.7A, Product Range:Srn6045Ta Series, Inductor Case/Package:-, Product Length:6Mm Rohs Compliant: Yes |Bourns SRN6045TA-6R8M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 819 |
|
$0.1690 | Buy Now |
DISTI #
SRN6045TA-6R8MCT-ND
|
DigiKey | FIXED IND 6.8UH 3.6A 34 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
61973 In Stock |
|
$0.2364 / $0.5400 | Buy Now |
DISTI #
SRN6045TA-6R8M
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 3.6 A, Semishielded, 5.7 A, 6mm x 6mm x 4.2mm - Tape and Reel (Alt: SRN6045TA-6R8M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1760 / $0.2160 | Buy Now |
DISTI #
94Y3556
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 3.6 A, Semishielded, 5.7 A, 6mm x 6mm x 4.2mm - Product that comes on tape, but is not reeled (Alt: 94Y3556) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 819 Partner Stock |
|
$0.3360 / $0.5620 | Buy Now |
DISTI #
652-SRN6045TA-6R8M
|
Mouser Electronics | Power Inductors - SMD 6.8uH 20% 3.6A shd SMD AEC-Q200 RoHS: Compliant | 16707 |
|
$0.1970 / $0.5400 | Buy Now |
DISTI #
V79:2366_27450455
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 6.8uH 20% 1MHz 15Q-Factor Ferrite 3.6A 0.034Ohm DCR 2424 Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 10815 |
|
$0.1600 / $0.2050 | Buy Now |
DISTI #
V72:2272_17084516
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 6.8uH 20% 1MHz 15Q-Factor Ferrite 3.6A 0.034Ohm DCR 2424 Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2204 Container: Cut Strips | Americas - 145 |
|
$0.2071 / $0.3305 | Buy Now |
DISTI #
70912919
|
RS | Inductors, Fixed, 6.8uH 20% 3.3A shd SMD AEC-Q200 | Bourns SRN6045TA-6R8M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4590 / $0.5400 | RFQ |
|
Onlinecomponents.com | General Purpose Inductor - 6.8uH - 20% - 1 Element - Ferrite-Core - SMD - 2424 |
4000 In Stock |
|
$0.1907 / $0.2291 | Buy Now |
DISTI #
66682873
|
Verical | Inductor Power Semi-Shielded Wirewound 6.8uH 20% 1MHz 15Q-Factor Ferrite 3.6A 0.034Ohm DCR 2424 Automotive AEC-Q200 T/R Min Qty: 37 Package Multiple: 1 Date Code: 2152 | Americas - 10815 |
|
$0.1600 / $0.1913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN6045TA-6R8M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN6045TA-6R8M
Bourns Inc
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2424
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.034 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 3.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |