-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.5uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, 3232, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T9898
|
Newark | Inductor, Shielded, 500Nh, 12A, Smd, Full Reel, Inductance:500Nh, Rms Current (Irms):10A, Inductor Construction:Shielded, Saturation Current (Isat):12A, Product Range:Srn8040 Series, Dc Resistance Max:0.007Ohm, Product Length:8Mm Rohs Compliant: Yes |Bourns SRN8040-R50Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 / $0.3250 | Buy Now |
DISTI #
64T2392
|
Newark | Inductor, Shielded, 500Nh, 12A, Smd, Inductance:500Nh, Rms Current (Irms):10A, Inductor Construction:Shielded, Saturation Current (Isat):12A, Product Range:Srn8040 Series, Dc Resistance Max:0.007Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRN8040-R50Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3490 | Buy Now |
DISTI #
SRN8040-R50YCT-ND
|
DigiKey | FIXED IND 500NH 10A 7 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
6082 In Stock |
|
$0.2309 / $0.6400 | Buy Now |
DISTI #
SRN8040-R50Y
|
Avnet Americas | Power Inductor (SMD), 500 nH, ± 30%, 10 A, Semishielded, 12 A, 8.15mm x 7.9mm x 4mm - Tape and Reel (Alt: SRN8040-R50Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2136 / $0.2623 | Buy Now |
DISTI #
652-SRN8040-R50Y
|
Mouser Electronics | Power Inductors - SMD 0.5uH 30% SMD 8040 RoHS: Compliant | 2386 |
|
$0.2610 / $0.6200 | Buy Now |
DISTI #
70231668
|
RS | Inductor, Power, Semi-Shielded, Ind 0.5 uH, Tol 30%,Cur-Rtg 10 A, SMT | Bourns SRN8040-R50Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3200 / $0.3770 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 500nH 30% 100KHz 13Q-Factor Ferrite 10A 7mOhm DCR T/R RoHS: Compliant |
2000 In Stock |
|
$0.2106 / $0.2329 | Buy Now |
DISTI #
82778468
|
Verical | Inductor Power Semi-Shielded Wirewound 0.5uH 30% 100KHz 13Q-Factor Ferrite 10A 0.007Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2420 | Americas - 2000 |
|
$0.2766 / $0.3028 | Buy Now |
DISTI #
67588644
|
Verical | Inductor Power Semi-Shielded Wirewound 0.5uH 30% 100KHz 13Q-Factor Ferrite 10A 0.007Ohm DCR T/R RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 2314 | Americas - 144 |
|
$0.2479 | Buy Now |
DISTI #
SRN8040-R50Y
|
TTI | Power Inductors - SMD 0.5uH 30% SMD 8040 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.2110 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN8040-R50Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN8040-R50Y
Bourns Inc
General Purpose Inductor, 0.5uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, 3232, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3231 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.007 Ω | |
Inductance-Nom (L) | 0.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 8.15 mm | |
Package Style | SMT | |
Package Width | 7.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 10 A | |
Self Resonance Frequency | 125 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |