Part Details for SRP-LAB5 by Bourns Inc
Overview of SRP-LAB5 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRP-LAB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y2363
|
Newark | Inductor Kit, 5 Piece Each, Inductor Kit Type:Power Inductors Lab Kit, Range Of Inductance Values:0.22Μh To 47Μh, No. Of Items In Kit:160, Product Range:-, Kit Contents:5 Pcs Of Each 0.22Μh To 47Μh Shielded Power Inductor Rohs Compliant: Yes |Bourns SRP-LAB5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.4000 / $70.0000 | Buy Now |
DISTI #
SRP-LAB5-ND
|
DigiKey | SMD HIGH CURRENT POWER INDUCTOR Min Qty: 1 Lead time: 20 Weeks Container: Case | Temporarily Out of Stock |
|
$52.1560 / $60.0800 | Buy Now |
DISTI #
SRP-LAB5
|
Avnet Americas | SMD Power Inductor Design Kit Includes SRP1038A/SRP1238A/SRP1245A/SRP1265A Series Inductors 160 Pieces (Alt: SRP-LAB5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$50.0000 / $56.8000 | Buy Now |
DISTI #
652-SRP-LAB5
|
Mouser Electronics | Inductor Kits & Accessories SMD DESIGN KIT 11x10-13.5x12.5 FTPT RoHS: Compliant | 0 |
|
$52.1500 / $59.0700 | Order Now |
DISTI #
V99:2348_06264021
|
Arrow Electronics | Inductor Kits 0.22uH to 47uH 32 X 5 Inductor Surface Mount Automotive AEC-Q200 Medical Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks Date Code: 1910 | Americas - 9 |
|
$37.5000 / $51.4480 | Buy Now |
DISTI #
70479856
|
RS | Inductor Design Kit, SMD High Current Power | Bourns SRP-LAB5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.0000 / $60.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$51.8500 / $70.4100 | Buy Now | |
DISTI #
SRP-LAB5
|
TTI | Inductor Kits & Accessories SMD DESIGN KIT 11x10-13.5x12.5 FTPT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$50.7900 / $53.3300 | Buy Now |
DISTI #
SRP-LAB5
|
Avnet Americas | SMD Power Inductor Design Kit Includes SRP1038A/SRP1238A/SRP1245A/SRP1265A Series Inductors 160 Pieces (Alt: SRP-LAB5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$50.0000 / $56.8000 | Buy Now |
|
Master Electronics | 0 |
|
$51.8500 / $70.4100 | Buy Now |
Part Details for SRP-LAB5
SRP-LAB5 CAD Models
SRP-LAB5 Part Data Attributes:
|
SRP-LAB5
Bourns Inc
Buy Now
|
Compare Parts:
SRP-LAB5
Bourns Inc
|
Samacsys Manufacturer | Bourns |