SRP0310-R68K
Bourns Inc
Description: General Purpose Inductor, 0.68uH, 10%, 1 Element, Powdered Metal Alloy-Core, SMD, 1313, CHIP

Overview of SRP0310-R68K by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SRP0310-R68K by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 14AJ4424
Newark Ind,3.4X3.1X1Mm,0.68Uhâ±10%,4.6A, shd, smd Rohs Compliant: Yes |Bourns SRP0310-R68K RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # SRP0310-R68K
Avnet Americas Power Inductor (SMD), 680 nH, ± 10%, 4.6 A, Shielded, 6 A, 3.4mm x 3.1mm x 1mm - Tape and Reel (Alt: SRP0310-R68K) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
RFQ
DISTI # 72018898
RS Inductor, Ind,3.4x3.1x1mm,0.68uH10%,4.6A, Shd, SMD | Bourns SRP0310-R68K RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk 0
  • 4,000 $0.5110
  • 40,000 $0.4850
  • 200,000 $0.4600
  • 400,000 $0.4340
$0.4340 / $0.5110 RFQ
DISTI # SRP0310-R68K
Avnet Abacus Power Inductor (SMD), 680 nH, � 10%, 4.6 A, Shielded, 6 A, 3.4mm x 3.1mm x 1mm (Alt: SRP0310-R68K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S134601319091
Chip1Stop Inductor Surface Mount RoHS: Compliant 300
  • 10 $0.4410
$0.4410 Buy Now

CAD Models for SRP0310-R68K by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRP0310-R68K by Bourns Inc

SRP0310-R68K
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Bourns
Case/Size Code
1313
Construction
Rectangular
Core Material
POWDERED METAL ALLOY
DC Resistance
0.0355 Ω
Inductance-Nom (L)
0.68 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1 mm
Package Length
3.4 mm
Package Style
SMT
Package Width
3.4 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
4.6 A
Self Resonance Frequency
70 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
L BEND
Test Frequency
0.1 MHz
Tolerance
10%
Want to compare parts?
  1. SRP0310-R68K
    Bourns Inc
    General Purpose Inductor, 0.68uH, 10%, 1 Element, Powdered Metal Alloy-Core, SMD, 1313, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRP0310-R68K by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRP0310-R68K by Bourns Inc

Select Manufacturer
Which Manufacturer of SRP0310-R68K would you like to use for your alert(s)?
  • Please alert me when SRP0310-R68K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRP0310-R68K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRP0310-R68K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRP0310-R68K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRP0310-R68K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRP0310-R68K by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: