Part Details for SRP0515-R47K by Bourns Inc
Overview of SRP0515-R47K by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SRP0515-R47K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5801
|
Newark | Inductor, 470Nh, Shielded, 9.5A Rohs Compliant: Yes |Bourns SRP0515-R47K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
65AH0993
|
Newark | Ind,5.4X5.1X1.5Mm,0.47Uh±10%,9.5A, shd |Bourns SRP0515-R47K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
71963185
|
RS | Inductor, Ind,5.4x5.1x1.5mm,0.47uH10%,9.5A, Shd | Bourns SRP0515-R47K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.6500 | RFQ |
DISTI #
SRP0515-R47K
|
Avnet Abacus | Power Inductor (SMD), 470 nH, � 10%, 9.5 A, Shielded, 14.5 A, 5.4mm x 5.1mm x 1.5mm - Tape and Reel (Alt: SRP0515-R47K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SRP0515-R47K
SRP0515-R47K CAD Models
SRP0515-R47K Part Data Attributes
|
SRP0515-R47K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP0515-R47K
Bourns Inc
General Purpose Inductor, 0.47uH, 10%, 1 Element, Powdered Metal Alloy-Core, SMD, 2121, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2121 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.0112 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 5.4 mm | |
Package Style | SMT | |
Package Width | 5.4 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 9.5 A | |
Self Resonance Frequency | 65 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |