Part Details for SRP0520-R68K by Bourns Inc
Overview of SRP0520-R68K by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRP0520-R68K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5811
|
Newark | Inductor, 680Nh, Shielded, 10.7A Rohs Compliant: Yes |Bourns SRP0520-R68K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
65AH1003
|
Newark | Ind,5.4X5.1X2Mm,0.68Uhâ±10%,10.7A, shd, smd |Bourns SRP0520-R68K RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
71963195
|
RS | Inductor, Ind,5.4x5.1x2mm,0.68uH10%,10.7A, Shd, SMD | Bourns SRP0520-R68K RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.1100 | RFQ |
DISTI #
SRP0520-R68K
|
Avnet Abacus | Power Inductor (SMD), 680 nH, � 10%, 10.7 A, Shielded, 18 A, 5.4mm x 5.1mm x 2mm - Tape and Reel (Alt: SRP0520-R68K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SRP0520-R68K
SRP0520-R68K CAD Models
SRP0520-R68K Part Data Attributes
|
SRP0520-R68K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP0520-R68K
Bourns Inc
General Purpose Inductor, 0.68uH, 10%, 1 Element, Metal Alloy Powder-Core, SMD, 2121, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2121 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.009 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5.4 mm | |
Package Style | SMT | |
Package Width | 5.4 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 10.7 A | |
Self Resonance Frequency | 56 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |