SRP0615-R47K
Bourns Inc
Description: General Purpose Inductor, 0.47uH, 10%, 1 Element, Metal Alloy Powder-Core, SMD, 2826, CHIP

Overview of SRP0615-R47K by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for SRP0615-R47K by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71AH5827
Newark Inductor, 470Nh, Shielded, 12.5A Rohs Compliant: Yes |Bourns SRP0615-R47K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now
DISTI # 65AH1019
Newark Ind,7.1X6.7X1.5Mm,0.47Uhâ±10%,12.5A, shd |Bourns SRP0615-R47K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 71963211
RS Inductor, Ind,7.1x6.7x1.5mm,0.47uH10%,12.5A, Shd | Bourns SRP0615-R47K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.6700
  • 20,000 $0.6400
  • 100,000 $0.6100
  • 200,000 $0.5700
$0.5700 / $0.6700 RFQ
DISTI # SRP0615-R47K
Avnet Abacus Power Inductor (SMD), 470 nH, � 10%, 12.5 A, Shielded, 20 A, 7.1mm x 6.7mm x 1.5mm - Tape and Reel (Alt: SRP0615-R47K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134601271375
Chip1Stop Inductor Surface Mount RoHS: Compliant 300
  • 10 $0.4000
  • 25 $0.3370
  • 100 $0.3160
$0.3160 / $0.4000 Buy Now

CAD Models for SRP0615-R47K by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SRP0615-R47K by Bourns Inc

SRP0615-R47K
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
2826
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
2828
Construction
Rectangular
Core Material
METAL ALLOY POWDER
DC Resistance
0.0088 Ω
Inductance-Nom (L)
0.47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.5 mm
Package Length
7.1 mm
Package Style
SMT
Package Width
7.1 mm
Packing Method
TR, Embossed , 13 Inch
Rated Current-Max
12.5 A
Self Resonance Frequency
71 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
L BEND
Test Frequency
0.1 MHz
Tolerance
10%
Want to compare parts?
  1. SRP0615-R47K
    Bourns Inc
    General Purpose Inductor, 0.47uH, 10%, 1 Element, Metal Alloy Powder-Core, SMD, 2826, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRP0615-R47K by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRP0615-R47K by Bourns Inc

Select Manufacturer
Which Manufacturer of SRP0615-R47K would you like to use for your alert(s)?
  • Please alert me when SRP0615-R47K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRP0615-R47K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRP0615-R47K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRP0615-R47K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRP0615-R47K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRP0615-R47K by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: