Part Details for SRP0620-100K by Bourns Inc
Overview of SRP0620-100K by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRP0620-100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5840
|
Newark | Inductor, 10Uh, Shielded, 3.6A Rohs Compliant: Yes |Bourns SRP0620-100K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
65AH1032
|
Newark | Ind,7.1X6.7X2Mm,10Uh±10%,3.6A,shd,smd |Bourns SRP0620-100K Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
71963228
|
RS | Inductor, Ind,7.1x6.7x2mm,10uH10%,3.6A, Shd, SMD | Bourns SRP0620-100K RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6700 | RFQ |
|
Ameya Holding Limited | 18000 |
|
RFQ | ||
DISTI #
3410631
|
Farnell | INDUCTOR, 10UH, SHIELDED, 3.6A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8168 / $0.8332 | Buy Now |
DISTI #
3410631RL
|
Farnell | INDUCTOR, 10UH, SHIELDED, 3.6A RoHS: Compliant Min Qty: 50 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.8168 | Buy Now |
Part Details for SRP0620-100K
SRP0620-100K CAD Models
SRP0620-100K Part Data Attributes
|
SRP0620-100K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP0620-100K
Bourns Inc
General Purpose Inductor, 10uH, 10%, 1 Element, Metal Alloy Powder-Core, SMD, 2828, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2828 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.096 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 7.1 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.6 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |