SRP1038A-R36M
Bourns Inc
Description: General Purpose Inductor, 0.36uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 3939, CHIP, 3939, HALOGEN FREE AND ROHS COMPLIANT

Overview of SRP1038A-R36M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SRP1038A-R36M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X8587
Newark Inductor, Shielded, 0.36Uh, 20%, 31A, Inductance:360Nh, Rms Current (Irms):31A, Inductor Construction:Shielded, Saturation Current (Isat):60A, Product Range:Srp1038A Series, Dc Resistance Max:0.0012Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1038A-R36M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.7830
  • 1,000 $0.7520
  • 2,000 $0.6830
  • 4,000 $0.6130
  • 6,000 $0.5920
  • 10,000 $0.5790
$0.5790 / $0.7830 Buy Now
DISTI # 64X8586
Newark Inductor, Shielded, 0.36Uh, 20%, 31A, Inductance:360Nh, Rms Current (Irms):31A, Inductor Construction:Shielded, Saturation Current (Isat):60A, Product Range:Srp1038A Series, Dc Resistance Max:0.0012Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1038A-R36M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $0.9610
$0.9610 Buy Now
DISTI # SRP1038A-R36MCT-ND
DigiKey FIXED IND 360NH 31A 1.2 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.4300
  • 500 $0.7464
$0.7464 / $1.4300 Buy Now
DISTI # SRP1038A-R36M
Avnet Americas Power Inductor (SMD), 360 nH, ± 20%, 31 A, Shielded, 60 A, 11mm x 10mm x 3.8mm - Tape and Reel (Alt: SRP1038A-R36M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 500 $0.6173
  • 1,000 $0.5589
  • 2,000 $0.5469
  • 3,000 $0.5348
  • 4,000 $0.5227
  • 5,000 $0.5107
  • 50,000 $0.5026
$0.5026 / $0.6173 Buy Now
DISTI # 652-SRP1038A-R36M
Mouser Electronics Power Inductors - SMD 0.36uH 20% SMD 1038 AEC-Q200 RoHS: Compliant 347
  • 1 $0.9700
  • 10 $0.9610
  • 100 $0.7650
  • 500 $0.7180
  • 1,000 $0.6960
  • 2,500 $0.6660
  • 10,000 $0.6610
$0.6610 / $0.9700 Buy Now
DISTI # 70377530
RS Inductor, Shielded Power, AEC-Q200,0.36uH 20% SMT 1038 | Bourns SRP1038A-R36M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 500 $0.8900
  • 5,000 $0.8400
  • 25,000 $0.8000
  • 50,000 $0.7500
$0.7500 / $0.8900 RFQ
Onlinecomponents.com Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 15Q-Factor Carbonyl Powder 31A 0.0012Ohm DCR 4040 Automotive T/R RoHS: Compliant 0
  • 500 $0.6790
  • 1,000 $0.6300
  • 2,500 $0.5870
  • 5,000 $0.5790
  • 7,500 $0.5700
  • 10,000 $0.5610
  • 15,000 $0.5530
  • 25,000 $0.5450
$0.5450 / $0.6790 Buy Now
DISTI # SRP1038A-R36M
Avnet Abacus Power Inductor (SMD), 360 nH, � 20%, 31 A, Shielded, 60 A, 11mm x 10mm x 3.8mm - Tape and Reel (Alt: SRP1038A-R36M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 15Q-Factor Carbonyl Powder 31A 0.0012Ohm DCR 4040 Automotive T/R RoHS: Compliant 0
  • 500 $0.6790
  • 1,000 $0.6300
  • 2,500 $0.5870
  • 5,000 $0.5790
  • 7,500 $0.5700
  • 10,000 $0.5610
  • 15,000 $0.5530
  • 25,000 $0.5450
$0.5450 / $0.6790 Buy Now

CAD Models for SRP1038A-R36M by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRP1038A-R36M by Bourns Inc

SRP1038A-R36M
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
4339
Construction
Rectangular
Core Material
CARBONYL POWDER
DC Resistance
0.0012 Ω
Inductance-Nom (L)
0.36 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
3.8 mm
Package Length
11 mm
Package Style
SMT
Package Width
10 mm
Packing Method
TR, EMBOSSED, 13 INCH
Quality Factor-Min (at L-nom)
15
Rated Current-Max
31 A
Reference Standard
AEC-Q200
Self Resonance Frequency
105 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SRP1038A-R36M
    Bourns Inc
    General Purpose Inductor, 0.36uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 3939, CHIP, 3939, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for SRP1038A-R36M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRP1038A-R36M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRP1038A-R36M by Bourns Inc

Select Manufacturer
Which Manufacturer of SRP1038A-R36M would you like to use for your alert(s)?
  • Please alert me when SRP1038A-R36M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRP1038A-R36M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRP1038A-R36M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRP1038A-R36M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRP1038A-R36M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRP1038A-R36M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: