Part Details for SRP1038A-R56M by Bourns Inc
Overview of SRP1038A-R56M by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SRP1038A-R56M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X8592
|
Newark | Inductor, Shielded, 0.56Uh, 20%, 25A, Inductance:560Nh, Rms Current (Irms):25A, Inductor Construction:Shielded, Saturation Current (Isat):40A, Product Range:Srp1038A Series, Dc Resistance Max:0.0018Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1038A-R56M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9610 | Buy Now |
DISTI #
64X8593
|
Newark | Inductor, Shielded, 0.56Uh, 20%, 25A, Inductance:560Nh, Rms Current (Irms):25A, Inductor Construction:Shielded, Saturation Current (Isat):40A, Product Range:Srp1038A Series, Dc Resistance Max:0.0018Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1038A-R56M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5790 / $0.7830 | Buy Now |
DISTI #
SRP1038A-R56M
|
Avnet Americas | Power Inductor (SMD), 560 nH, ± 20%, 25 A, Shielded, 40 A, 11mm x 10mm x 3.8mm - Tape and Reel (Alt: SRP1038A-R56M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5026 / $0.6173 | Buy Now |
DISTI #
652-SRP1038A-R56M
|
Mouser Electronics | Power Inductors - SMD 0.56uH 20% SMD 1038 AEC-Q200 RoHS: Compliant | 0 |
|
$0.5520 / $0.9700 | Order Now |
DISTI #
70377533
|
RS | Inductor, Shielded Power, AEC-Q200,0.56uH 20% SMT 1038 | Bourns SRP1038A-R56M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8900 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 15Q-Factor Carbonyl Powder 25A 0.0018Ohm DCR 4040 Automotive T/R RoHS: Compliant |
500 In Stock |
|
$0.6320 / $0.7350 | Buy Now |
DISTI #
SRP1038A-R56M
|
Avnet Abacus | Power Inductor (SMD), 560 nH, � 20%, 25 A, Shielded, 40 A, 11mm x 10mm x 3.8mm - Tape and Reel (Alt: SRP1038A-R56M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 15Q-Factor Carbonyl Powder 25A 0.0018Ohm DCR 4040 Automotive T/R RoHS: Compliant |
500 In Stock |
|
$0.6320 / $0.7350 | Buy Now |
Part Details for SRP1038A-R56M
SRP1038A-R56M CAD Models
SRP1038A-R56M Part Data Attributes
|
SRP1038A-R56M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1038A-R56M
Bourns Inc
General Purpose Inductor, 0.56uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 3939, CHIP, 3939, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.0018 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 25 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |