SRP1038AA-470M
Bourns Inc
Description: General Purpose Inductor, 47uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 4339, CHIP

Overview of SRP1038AA-470M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SRP1038AA-470M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32AJ8819
Newark Power Inductor, 47Uh, Shielded, 3.5A Rohs Compliant: Yes |Bourns SRP1038AA-470M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 554
  • 1 $1.6000
  • 10 $1.3800
  • 25 $1.2600
  • 50 $1.1300
  • 100 $1.0100
$1.0100 / $1.6000 Buy Now
DISTI # 26AK6746
Newark Ind,11X10X3.8Mm,47Uhâ±20%,3.5A, shd, smd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRP1038AA-470M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.7870
  • 1,000 $0.7560
  • 2,000 $0.6860
  • 4,000 $0.6160
  • 6,000 $0.5940
  • 10,000 $0.5810
$0.5810 / $0.7870 Buy Now
DISTI # 118-SRP1038AA-470MCT-ND
DigiKey IND,11X10X3.8MM,47UH20%,3.5A,SHD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 482
In Stock
  • 1 $1.3600
  • 10 $1.0550
  • 25 $0.9536
  • 50 $0.8836
  • 100 $0.8185
  • 250 $0.7395
  • 500 $0.6847
  • 1,000 $0.6337
  • 1,500 $0.6056
  • 2,500 $0.5718
  • 3,500 $0.5505
  • 5,000 $0.5460
$0.5460 / $1.3600 Buy Now
DISTI # SRP1038AA-470M
Avnet Americas Inductor Power Shielded Wirewound 47uH 20% 100kHz 20Q-Factor Metal Alloy Powder 3.5A 2-Pin Surface Mount T/R - Tape and Reel (Alt: SRP1038AA-470M) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 500 $0.6203
  • 1,000 $0.6071
  • 2,000 $0.5940
  • 3,000 $0.5809
  • 4,000 $0.5678
  • 5,000 $0.5547
  • 50,000 $0.5460
$0.5460 / $0.6203 Buy Now
DISTI # 652-SRP1038AA-470M
Mouser Electronics Power Inductors - SMD Ind,11x10x3.8mm,47uH+/-20%,3.5A,Shd,SMD RoHS: Compliant 1338
  • 1 $1.4300
  • 10 $1.0400
  • 100 $0.7950
  • 500 $0.7500
  • 1,000 $0.6980
  • 2,500 $0.6390
  • 10,000 $0.6170
$0.6170 / $1.4300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $0.6950
  • 1,000 $0.6430
  • 2,500 $0.5980
  • 5,000 $0.5890
  • 7,500 $0.5800
  • 10,000 $0.5710
  • 15,000 $0.5630
  • 25,000 $0.5540
$0.5540 / $0.6950 Buy Now
DISTI # SRP1038AA-470M
Avnet Abacus Inductor Power Shielded Wirewound 47uH 20% 100kHz 20Q-Factor Metal Alloy Powder 3.5A 2-Pin Surface Mount T/R - Tape and Reel (Alt: SRP1038AA-470M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 500 $0.6950
  • 1,000 $0.6430
  • 2,500 $0.5980
  • 5,000 $0.5890
  • 7,500 $0.5800
  • 10,000 $0.5710
  • 15,000 $0.5630
  • 25,000 $0.5540
$0.5540 / $0.6950 Buy Now

CAD Models for SRP1038AA-470M by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRP1038AA-470M by Bourns Inc

SRP1038AA-470M
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
4339
Construction
Rectangular
Core Material
METAL ALLOY POWDER
DC Resistance
3.5 Ω
Inductance-Nom (L)
47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
3.8 mm
Package Length
11 mm
Package Style
SMT
Package Width
10 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
0.143 A
Reference Standard
AEC-Q200
Self Resonance Frequency
5 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SRP1038AA-470M
    Bourns Inc
    General Purpose Inductor, 47uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 4339, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRP1038AA-470M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRP1038AA-470M by Bourns Inc

Select Manufacturer
Which Manufacturer of SRP1038AA-470M would you like to use for your alert(s)?
  • Please alert me when SRP1038AA-470M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRP1038AA-470M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRP1038AA-470M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRP1038AA-470M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRP1038AA-470M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRP1038AA-470M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: