-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 3939, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5364
|
Newark | Power Inductor, Smd, 10Uh, 8.5A Rohs Compliant: Yes |Bourns SRP1038CC-100M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 279 |
|
$0.6120 / $1.0400 | Buy Now |
DISTI #
118-SRP1038CC-100MCT-ND
|
DigiKey | IND SMD 10UH 8.5A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
128 In Stock |
|
$0.3806 / $0.9300 | Buy Now |
DISTI #
SRP1038CC-100M
|
Avnet Americas | Ind,11x10x3.8mm,10uH 20%,8.5A,shd - Tape and Reel (Alt: SRP1038CC-100M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3541 / $0.4023 | Buy Now |
DISTI #
652-SRP1038CC-100M
|
Mouser Electronics | Power Inductors - SMD Ind,11x10x3.8mm,10uH+/-20%,8.5A,shd RoHS: Compliant | 115 |
|
$0.4050 / $1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3651 / $0.4506 | Buy Now |
DISTI #
SRP1038CC-100M
|
TTI | Power Inductors - SMD Ind,11x10x3.8mm,10uH+/-20%,8.5A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3810 / $0.4380 | Buy Now |
DISTI #
SRP1038CC-100M
|
Avnet Abacus | - Tape and Reel (Alt: SRP1038CC-100M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3651 / $0.4506 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1038CC-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1038CC-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 3939, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.032 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 8.5 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |