SRP1038CC-1R0M
Bourns Inc
Description: General Purpose Inductor, 1uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 3939, CHIP

Overview of SRP1038CC-1R0M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DFE2016CKA-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 1800mA NONAUTO
DFE322520F-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 6700mA NONAUTO
DFE32CAH1R0MR0L Murata Manufacturing Co Ltd Fixed IND 1uH 5900mA POWRTRN

Price & Stock for SRP1038CC-1R0M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 80AK5362
Newark Power Inductor, Smd, 1Uh, 20A Rohs Compliant: Yes |Bourns SRP1038CC-1R0M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 475
  • 1 $1.0400
  • 10 $0.8950
  • 25 $0.8210
  • 50 $0.7760
  • 100 $0.6570
  • 250 $0.6130
$0.6130 / $1.0400 Buy Now
DISTI # 118-SRP1038CC-1R0MCT-ND
DigiKey IND SMD 1UH 20A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.9300
  • 10 $0.7230
  • 25 $0.6540
  • 50 $0.6060
  • 100 $0.5614
  • 250 $0.5074
  • 500 $0.4698
  • 1,000 $0.4350
  • 1,500 $0.4157
  • 2,500 $0.3926
  • 3,500 $0.3780
  • 5,000 $0.3632
  • 12,500 $0.3541
$0.3541 / $0.9300 Buy Now
DISTI # SRP1038CC-1R0M
Avnet Americas Ind,11x10x3.8mm,1uH 20%,20A,shd - Tape and Reel (Alt: SRP1038CC-1R0M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 500 $0.4023
  • 1,000 $0.3938
  • 2,000 $0.3853
  • 3,000 $0.3768
  • 4,000 $0.3683
  • 5,000 $0.3598
  • 50,000 $0.3541
$0.3541 / $0.4023 Buy Now
DISTI # 652-SRP1038CC-1R0M
Mouser Electronics Power Inductors - SMD Ind,11x10x3.8mm,1uH+/-20%,20A,shd RoHS: Compliant 117
  • 1 $1.0000
  • 10 $0.9300
  • 100 $0.6730
  • 500 $0.4420
  • 1,000 $0.4220
  • 2,500 $0.4130
  • 10,000 $0.4050
$0.4050 / $1.0000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $0.4506
  • 1,000 $0.4169
  • 2,500 $0.4107
  • 5,000 $0.3878
  • 7,500 $0.3820
  • 10,000 $0.3763
  • 15,000 $0.3706
  • 25,000 $0.3651
$0.3651 / $0.4506 Buy Now
DISTI # SRP1038CC-1R0M
TTI Power Inductors - SMD Ind,11x10x3.8mm,1uH+/-20%,20A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $0.4380
  • 1,000 $0.4180
  • 2,500 $0.4090
  • 5,000 $0.4010
  • 10,000 $0.3930
  • 25,000 $0.3810
$0.3810 / $0.4380 Buy Now
Master Electronics   RoHS: Compliant 0
  • 500 $0.4506
  • 1,000 $0.4169
  • 2,500 $0.4107
  • 5,000 $0.3878
  • 7,500 $0.3820
  • 10,000 $0.3763
  • 15,000 $0.3706
  • 25,000 $0.3651
$0.3651 / $0.4506 Buy Now

CAD Models for SRP1038CC-1R0M by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRP1038CC-1R0M by Bourns Inc

SRP1038CC-1R0M
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
3939
Construction
Rectangular
Core Material
CARBONYL POWDER
DC Resistance
0.004 Ω
Inductance-Nom (L)
1 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.8 mm
Package Length
10 mm
Package Style
SMT
Package Width
10 mm
Packing Method
TR, Embossed , 13 Inch
Quality Factor-Min (at L-nom)
15
Rated Current-Max
20 A
Self Resonance Frequency
47 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SRP1038CC-1R0M
    Bourns Inc
    General Purpose Inductor, 1uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 3939, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRP1038CC-1R0M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRP1038CC-1R0M by Bourns Inc

Select Manufacturer
Which Manufacturer of SRP1038CC-1R0M would you like to use for your alert(s)?
  • Please alert me when SRP1038CC-1R0M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRP1038CC-1R0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRP1038CC-1R0M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRP1038CC-1R0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRP1038CC-1R0M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRP1038CC-1R0M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: