-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 4339, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8110
|
Newark | Power Inductor, 1.5Uh, Shielded, 22A Rohs Compliant: Yes |Bourns SRP1038WA-1R5M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 470 |
|
$1.4200 / $2.1200 | Buy Now |
DISTI #
26AK6755
|
Newark | Ind,11X10X3.8Mm,1.5Uh±20%,22A,shd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRP1038WA-1R5M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7720 / $1.0500 | Buy Now |
DISTI #
118-SRP1038WA-1R5MCT-ND
|
DigiKey | IND,11X10X3.8MM,1.5UH20%,22A,SHD Min Qty: 500 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9373 | Buy Now |
DISTI #
SRP1038WA-1R5M
|
Avnet Americas | Inductor Power Shielded Wirewound 1.5uH 20% 100kHz 20Q-Factor Metal Alloy Powder 22A SMD T/R - Tape and Reel (Alt: SRP1038WA-1R5M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7250 / $0.8236 | Buy Now |
DISTI #
652-SRP1038WA-1R5M
|
Mouser Electronics | Power Inductors - SMD Ind,11x10x3.8mm,1.5uH+/-20%,22A,shd AEC-Q200 RoHS: Compliant | 872 |
|
$0.7300 / $1.9000 | Buy Now |
DISTI #
V72:2272_26557943
|
Arrow Electronics | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Metal Alloy Powder 22A 0.0045Ohm DCR Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2150 Container: Cut Strips | Americas - 290 |
|
$0.6824 / $1.1291 | Buy Now |
DISTI #
73575173
|
RS | Ind,11x10x3.8mm,1.5uH20%,22A, shd | Bourns SRP1038WA-1R5M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 / $1.1800 | RFQ |
|
Onlinecomponents.com | Inductor - SMD - 1.5uH±20% - 22A - Shielded - 11x10x3.8mm RoHS: Compliant | 0 |
|
$0.7380 / $0.8540 | Buy Now |
DISTI #
61187570
|
Verical | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Metal Alloy Powder 22A 0.0045Ohm DCR Automotive AEC-Q200 T/R Min Qty: 9 Package Multiple: 1 Date Code: 2150 | Americas - 290 |
|
$0.6824 / $1.1291 | Buy Now |
DISTI #
SRP1038WA-1R5M
|
Avnet Americas | Inductor Power Shielded Wirewound 1.5uH 20% 100kHz 20Q-Factor Metal Alloy Powder 22A SMD T/R - Tape and Reel (Alt: SRP1038WA-1R5M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7250 / $0.8236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1038WA-1R5M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1038WA-1R5M
Bourns Inc
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 4339, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.0045 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 22 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |