Part Details for SRP1040-3R3M by Bourns Inc
Overview of SRP1040-3R3M by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRP1040-3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6056
|
Newark | Inductor, 3.3Uh, Shielded, 10A Rohs Compliant: Yes |Bourns SRP1040-3R3M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 10A 0.01Ohm DCR T/R RoHS: Compliant |
3 In Stock |
|
$0.5500 / $0.7040 | Buy Now |
DISTI #
SRP1040-3R3M
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 10 A, Shielded, 14 A, 11.8mm x 10.5mm x 4.2mm (Alt: SRP1040-3R3M) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 10A 0.01Ohm DCR T/R RoHS: Compliant |
3 In Stock |
|
$0.5500 / $0.7040 | Buy Now |
Part Details for SRP1040-3R3M
SRP1040-3R3M CAD Models
SRP1040-3R3M Part Data Attributes
|
SRP1040-3R3M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1040-3R3M
Bourns Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Iron-Core, SMD, 3942-16, CHIP, 3942-16, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4239 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4239 | |
Construction | Rectangular | |
Core Material | Iron | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.2 mm | |
Package Length | 10.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 10 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |