Part Details for SRP1055-4R3M by Bourns Inc
Overview of SRP1055-4R3M by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRP1055-4R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRP1055-4R3M
|
Avnet Abacus | Power Inductor (SMD), 4.3 uH, � 20%, 10 A, Shielded, 8 A, 11mm x 9.35mm x 5.5mm (Alt: SRP1055-4R3M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SRP1055-4R3M
SRP1055-4R3M CAD Models
SRP1055-4R3M Part Data Attributes
|
SRP1055-4R3M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1055-4R3M
Bourns Inc
General Purpose Inductor, 4.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4237, CHIP, 4237, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4237 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |