-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6678
|
Newark | Power Inductor, 0.12Uh, Shielded, 90A Rohs Compliant: Yes |Bourns SRP1060VR-R12M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3700 / $2.3500 | Buy Now |
DISTI #
118-SRP1060VR-R12MCT-ND
|
DigiKey | IND 0.12UH 90A SLD SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.9375 / $2.2000 | Buy Now |
DISTI #
652-SRP1060VR-R12M
|
Mouser Electronics | Power Inductors - SMD Ind,12.7x5.8x11.2mm,0.12uH+/-20%,90A,shd RoHS: Compliant | 0 |
|
$0.9370 / $2.2000 | Order Now |
|
Onlinecomponents.com | Inductor - 0.12uH±20% - 90A - Shielded - SMD - 12.7x5.8x11.2mm RoHS: Compliant | 0 |
|
$0.9310 / $1.9500 | Buy Now |
DISTI #
SRP1060VR-R12M
|
TTI | Power Inductors - SMD Ind,12.7x5.8x11.2mm,0.12uH+/-20%,90A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 2400 Container: Reel | Americas - 0 |
|
$0.9400 | Buy Now |
DISTI #
C1S134602561105
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes | 300 |
|
$1.7312 / $1.8000 | Buy Now |
|
Master Electronics | Inductor - 0.12uH±20% - 90A - Shielded - SMD - 12.7x5.8x11.2mm RoHS: Compliant | 0 |
|
$0.9310 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy