Part Details for SRP1235-R60M by Bourns Inc
Overview of SRP1235-R60M by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRP1235-R60M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRP1235-R60M
|
Avnet Abacus | Power Inductor (SMD), 600 nH, � 20%, 29 A, Shielded, 42 A, 13.9mm x 13.5mm x 3.7mm (Alt: SRP1235-R60M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SRP1235-R60M
SRP1235-R60M CAD Models
SRP1235-R60M Part Data Attributes
|
SRP1235-R60M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1235-R60M
Bourns Inc
General Purpose Inductor, 0.6uH, 20%, 1 Element, Iron-Core, SMD, 5050, CHIP, 5050, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | Iron | |
DC Resistance | 0.0025 Ω | |
Inductance-Nom (L) | 0.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.7 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 29 A | |
Self Resonance Frequency | 73 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |