Part Details for SRP1245A-R39M by Bourns Inc
Overview of SRP1245A-R39M by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRP1245A-R39M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1938
|
Newark | Ind12.5X13.5X4.8Mm,0.39Uh20%42A, shdsmd /Tape & Reel - 13" Reel |Bourns SRP1245A-R39M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7490 / $0.9620 | Buy Now |
DISTI #
SRP1245A-R39M-ND
|
DigiKey | FIXED IND 390NH 42A 0.95MOHM SMD Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8831 | Buy Now |
DISTI #
SRP1245A-R39M
|
Avnet Americas | SRP1245A Series Shielded Power Inductor 0.39uH ±20% Surface Mount T/R - Tape and Reel (Alt: SRP1245A-R39M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6319 / $0.7760 | Buy Now |
DISTI #
652-SRP1245A-R39M
|
Mouser Electronics | Power Inductors - SMD .39uH 20% SMD 1245 AEC-Q200 RoHS: Compliant | 0 |
|
$0.7890 / $1.6600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.6850 / $0.8040 | Buy Now | |
DISTI #
SRP1245A-R39M
|
Avnet Americas | SRP1245A Series Shielded Power Inductor 0.39uH ±20% Surface Mount T/R - Tape and Reel (Alt: SRP1245A-R39M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6319 / $0.7760 | Buy Now |
|
Master Electronics | 0 |
|
$0.6850 / $0.8040 | Buy Now |
Part Details for SRP1245A-R39M
SRP1245A-R39M CAD Models
SRP1245A-R39M Part Data Attributes:
|
SRP1245A-R39M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1245A-R39M
Bourns Inc
General Purpose Inductor, 0.39uH, 20%, 5349,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5349 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 5349 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.00095 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 42 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 78 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |