-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 5050, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH1056
|
Newark | Ind,13.5X12.6X4.7Mm,1.5Uh±20%,27A, shd Rohs Compliant: Yes |Bourns SRP1245C-1R5M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V72:2272_24373700
|
Arrow Electronics | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Metal Alloy Powder 27A 0.0035Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1948 Container: Cut Strips | Americas - 8 |
|
$0.6051 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5390 / $0.6750 | Buy Now | |
DISTI #
SRP1245C-1R5M
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 27 A, Shielded, 48 A, 13.5mm x 12.6mm x 4.7mm - Tape and Reel (Alt: SRP1245C-1R5M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3384953
|
element14 Asia-Pacific | POWER INDUCTOR, 1.5UH, SHIELDED, 27A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6413 / $1.1379 | Buy Now |
DISTI #
3384953RL
|
element14 Asia-Pacific | POWER INDUCTOR, 1.5UH, SHIELDED, 27A RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6413 / $0.8497 | Buy Now |
DISTI #
3384953
|
Farnell | POWER INDUCTOR, 1.5UH, SHIELDED, 27A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4867 | Buy Now |
DISTI #
3384953RL
|
Farnell | POWER INDUCTOR, 1.5UH, SHIELDED, 27A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.4867 | Buy Now |
|
Master Electronics | 0 |
|
$0.5390 / $0.6750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1245C-1R5M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1245C-1R5M
Bourns Inc
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 5050, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5350 | |
Construction | Rectangular | |
Core Material | POWDERED METAL ALLOY | |
DC Resistance | 0.0035 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 27 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |