Part Details for SRP1245C-2R2M by Bourns Inc
Overview of SRP1245C-2R2M by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Price & Stock for SRP1245C-2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH1059
|
Newark | Ind,13.5X12.6X4.7Mm,2.2Uhâ±20%,25A, shd Rohs Compliant: Yes |Bourns SRP1245C-2R2M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
118-SRP1245C-2R2MCT-ND
|
DigiKey | FIXED IND 2.2UH 25A 5 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
635 In Stock |
|
$0.7284 / $1.3400 | Buy Now |
DISTI #
SRP1245C-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 25 A, Shielded, 40 A, 13.5mm x 12.6mm x 4.7mm - Tape and Reel (Alt: SRP1245C-2R2M) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5390 / $0.6750 | Buy Now |
DISTI #
SRP1245C-2R2M
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 25 A, Shielded, 40 A, 13.5mm x 12.6mm x 4.7mm - Tape and Reel (Alt: SRP1245C-2R2M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5390 / $0.6750 | Buy Now |
Part Details for SRP1245C-2R2M
SRP1245C-2R2M CAD Models
SRP1245C-2R2M Part Data Attributes
|
SRP1245C-2R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1245C-2R2M
Bourns Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 5050, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5350 | |
Construction | Rectangular | |
Core Material | POWDERED METAL ALLOY | |
DC Resistance | 0.005 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 25 A | |
Self Resonance Frequency | 27 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |