-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron-Core, SMD, 5553, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P1966
|
Newark | Inductor, Shielded, 4.7Uh, 27A, Smd, Inductance:4.7Μh, Rms Current (Irms):12A, Inductor Construction:Shielded, Saturation Current (Isat):27A, Product Range:Srp1250 Series, Dc Resistance Max:0.015Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1250-4R7M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8380 | Buy Now |
DISTI #
88K6772
|
Newark | Inductor, Shielded, 4.7Uh, 27A, Smd, Full Reel, Inductance:4.7Μh, Rms Current (Irms):12A, Inductor Construction:Shielded, Saturation Current (Isat):27A, Product Range:Srp1250 Series, Dc Resistance Max:0.015Ohm, Product Length:13.9Mm Rohs Compliant: Yes |Bourns SRP1250-4R7M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7360 | Buy Now |
DISTI #
SRP1250-4R7MCT-ND
|
DigiKey | FIXED IND 4.7UH 12A 15 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3447 In Stock |
|
$0.7341 / $1.6600 | Buy Now |
DISTI #
SRP1250-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 12 A, Shielded, 27 A, 13.9mm x 13.5mm x 5.2mm - Tape and Reel (Alt: SRP1250-4R7M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5124 / $0.7760 | Buy Now |
DISTI #
652-SRP1250-4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% SMD 1250 RoHS: Compliant | 2064 |
|
$0.6560 / $1.0400 | Buy Now |
DISTI #
V36:1790_06261845
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 12A 0.015Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Date Code: 2210 | Americas - 12500 |
|
$0.2310 / $0.4742 | Buy Now |
DISTI #
V72:2272_06261845
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 12A 0.015Ohm DCR T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2211 Container: Cut Strips | Americas - 64 |
|
$0.6429 | Buy Now |
DISTI #
70277160
|
RS | Inductor, Power, Shielded, Wirewound, 4.7uH, 20%, 12A | Bourns SRP1250-4R7M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1100 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 12A 15mOhm DCR T/R RoHS: Compliant |
709 In Stock |
|
$0.6340 / $0.6430 | Buy Now |
DISTI #
67588116
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 12A 0.015Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2210 | Americas - 12500 |
|
$0.2310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1250-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1250-4R7M
Bourns Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron-Core, SMD, 5553, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | Iron | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.2 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 12 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |