-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.82uH, 20%, 1 Element, Iron-Core, SMD, 5553, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7528
|
Newark | Surface Mount Power Inductor, Srp1250 Series, 820 Nh, 20%, Shielded, 2300 Ohm, 31 A Rohs Compliant: Yes |Bourns SRP1250-R82M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 154 |
|
$1.1100 / $1.8600 | Buy Now |
DISTI #
118-SRP1250-R82MCT-ND
|
DigiKey | FIXED IND 820NH 31A 2.3 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
488 In Stock |
|
$0.7341 / $1.6600 | Buy Now |
DISTI #
SRP1250-R82M
|
Avnet Americas | Ind Power Shielded Wirewound 820nH 20% 100KHz Iron 31A T/R - Tape and Reel (Alt: SRP1250-R82M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5124 / $0.7760 | Buy Now |
DISTI #
652-SRP1250-R82M
|
Mouser Electronics | Power Inductors - SMD 0.82uH 20% SMD 1250 RoHS: Compliant | 0 |
|
$0.7340 / $0.8830 | Order Now |
DISTI #
70410519
|
RS | Shielded WireWound SMD Inductor w/ Iron Core,820 nH +/-20% 53A Idc | Bourns SRP1250-R82M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6850 / $0.8040 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6850 / $0.8040 | Buy Now |
|
Perfect Parts Corporation | 1512 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1250-R82M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1250-R82M
Bourns Inc
General Purpose Inductor, 0.82uH, 20%, 1 Element, Iron-Core, SMD, 5553, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | Iron | |
DC Resistance | 0.0023 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.2 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 31 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |