-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349, CHIP, 5349
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5422
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srp1265A Series, 33 H, 20%, Shielded, 0.058 Ohm, 8 A Rohs Compliant: Yes |Bourns SRP1265A-330M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 620 |
|
$1.2800 / $2.1300 | Buy Now |
DISTI #
64X8719
|
Newark | Inductor, Shielded, 33Uh, 20%, 8A, Inductance:33Μh, Rms Current (Irms):8A, Inductor Construction:Shielded, Saturation Current (Isat):11A, Product Range:Srp1265A Series, Dc Resistance Max:0.058Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1265A-330M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8750 / $0.9610 | Buy Now |
DISTI #
SRP1265A-330M
|
Avnet Americas | Power Inductor (SMD), 33 uH, 8 A, Shielded, 11 A, SMD - Tape and Reel (Alt: SRP1265A-330M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7548 / $0.8245 | Buy Now |
DISTI #
70377575
|
RS | Inductor, Shielded Power, AEC-Q200,33uH 20% SMT 1265 | Bourns SRP1265A-330M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 | RFQ |
|
Bristol Electronics | Min Qty: 3 | 49 |
|
$0.6328 / $1.6875 | Buy Now |
DISTI #
SRP1265A-330M
|
Avnet Abacus | Power Inductor (SMD), 33 uH, 8 A, Shielded, 11 A, SMD - Tape and Reel (Alt: SRP1265A-330M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 5500 |
|
Buy Now | |
DISTI #
C1S134600905970
|
Chip1Stop | Inductor Power Shielded Wirewound 33uH 20% 100KHz 20Q-Factor Carbonyl Powder 8A 58mOhm DCR Automotive T/R RoHS: Compliant Container: Cut Tape | 500 |
|
$0.7840 / $1.4800 | Buy Now |
DISTI #
C1S134600805263
|
Chip1Stop | Ind12.5x13.5x6.2mm,33uH20%8A,shdSMD RoHS: Compliant Container: Cut Tape | 498 |
|
$0.7300 / $1.4800 | Buy Now |
|
Win Source Electronics | FIXED IND 33UH 8A 58 MOHM SMD / Inductor Power Shielded Wirewound 33uH 20% 100KHz 20Q-Factor Carbonyl Powder 8A 0.058Ohm DCR Automotive T/R | 8500 |
|
$0.6718 / $1.0077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1265A-330M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1265A-330M
Bourns Inc
General Purpose Inductor, 33uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349, CHIP, 5349
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5349 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5349 | |
Core Material | CARBONYL POWDER | |
DC Resistance | 58 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.2 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |