-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5392
|
Newark | Power Inductor, Smd, 3.3Uh, 22A Rohs Compliant: Yes |Bourns SRP1265CC-3R3M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 457 |
|
$1.1400 / $1.9100 | Buy Now |
DISTI #
118-SRP1265CC-3R3MCT-ND
|
DigiKey | IND SMD 3.3UH 22A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
299 In Stock |
|
$0.7522 / $1.7000 | Buy Now |
DISTI #
SRP1265CC-3R3M
|
Avnet Americas | Ind,13.5x12.5x6.2mm,3.3uH 20%,22A,shd - Tape and Reel (Alt: SRP1265CC-3R3M) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.7952 | Buy Now |
DISTI #
652-SRP1265CC-3R3M
|
Mouser Electronics | Power Inductors - SMD Ind,13.5x12.5x6.2mm,3.3uH+/-20%,22A,shd RoHS: Compliant | 0 |
|
$0.7700 / $1.8300 | Order Now |
DISTI #
V72:2272_28575824
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 22A 0.0068Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2408 Container: Cut Strips | Americas - 500 |
|
$0.7505 / $1.6702 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7020 / $0.8240 | Buy Now | |
DISTI #
78960951
|
Verical | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 22A 0.0068Ohm DCR T/R Min Qty: 9 Package Multiple: 1 Date Code: 2408 | Americas - 500 |
|
$0.7505 / $1.6702 | Buy Now |
DISTI #
SRP1265CC-3R3M
|
TTI | Power Inductors - SMD Ind,13.5x12.5x6.2mm,3.3uH+/-20%,22A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7000 / $0.7600 | Buy Now |
DISTI #
SRP1265CC-3R3M
|
Avnet Americas | Ind,13.5x12.5x6.2mm,3.3uH 20%,22A,shd - Tape and Reel (Alt: SRP1265CC-3R3M) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.7952 | Buy Now |
DISTI #
4242007
|
element14 Asia-Pacific | POWER INDUCTOR, SMD, 3.3UH, 22A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 457 |
|
$0.8636 / $1.5796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1265CC-3R3M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1265CC-3R3M
Bourns Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5349 | |
Construction | Shielded | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.0068 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.2 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 22 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |