SRP1265CC-6R8M
Bourns Inc
Description: General Purpose Inductor, 6.8uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349, CHIP

Overview of SRP1265CC-6R8M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SRP1265CC-6R8M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 80AK5395
Newark Power Inductor, Smd, 6.8Uh, 15A Rohs Compliant: Yes |Bourns SRP1265CC-6R8M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 99
  • 1 $1.9200
  • 10 $1.6500
  • 25 $1.5400
  • 50 $1.3900
  • 100 $1.1900
  • 250 $1.1500
$1.1500 / $1.9200 Buy Now
DISTI # 118-SRP1265CC-6R8MCT-ND
DigiKey IND SMD 6.8UH 15A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 482
In Stock
  • 1 $1.7000
  • 10 $1.4420
  • 25 $1.3292
  • 50 $1.1878
  • 100 $0.9898
  • 250 $0.9615
  • 500 $0.9050
  • 1,000 $0.8484
  • 2,500 $0.8201
  • 5,000 $0.7918
  • 12,500 $0.7522
$0.7522 / $1.7000 Buy Now
DISTI # SRP1265CC-6R8M
Avnet Americas Ind,13.5x12.5x6.2mm,6.8uH 20%,15A,shd - Tape and Reel (Alt: SRP1265CC-6R8M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 500 $0.7952
  • 1,000 $0.7784
  • 2,000 $0.7616
  • 3,000 $0.7448
  • 4,000 $0.7280
  • 5,000 $0.7112
  • 50,000 $0.7000
$0.7000 / $0.7952 Buy Now
DISTI # 652-SRP1265CC-6R8M
Mouser Electronics Power Inductors - SMD Ind,13.5x12.5x6.2mm,6.8uH+/-20%,15A,shd RoHS: Compliant 500
  • 1 $1.7000
  • 10 $1.1900
  • 100 $0.9620
  • 500 $0.8740
  • 1,000 $0.8270
  • 2,500 $0.8020
  • 5,000 $0.7730
  • 10,000 $0.7400
$0.7400 / $1.7000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $0.8240
  • 1,000 $0.8120
  • 2,500 $0.7670
  • 5,000 $0.7460
  • 7,500 $0.7340
  • 10,000 $0.7230
  • 15,000 $0.7130
  • 25,000 $0.7020
$0.7020 / $0.8240 Buy Now
DISTI # 84019265
Verical Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 15A 0.0132Ohm DCR T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2429 Americas - 500
  • 10 $1.4226
  • 25 $1.1767
  • 100 $0.9551
  • 250 $0.9456
  • 500 $0.7246
$0.7246 / $1.4226 Buy Now
DISTI # SRP1265CC-6R8M
TTI Power Inductors - SMD Ind,13.5x12.5x6.2mm,6.8uH+/-20%,15A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $0.8700
  • 1,000 $0.8200
  • 2,500 $0.7900
  • 5,000 $0.7700
  • 10,000 $0.7300
$0.7300 / $0.8700 Buy Now
DISTI # C1S134602465379
Chip1Stop Inductor Surface Mount 500
  • 1 $1.6702
  • 10 $1.1788
  • 25 $1.1767
  • 100 $0.9286
  • 250 $0.9193
  • 500 $0.8370
$0.8370 / $1.6702 Buy Now
Master Electronics   RoHS: Compliant 0
  • 500 $0.8240
  • 1,000 $0.8120
  • 2,500 $0.7670
  • 5,000 $0.7460
  • 7,500 $0.7340
  • 10,000 $0.7230
  • 15,000 $0.7130
  • 25,000 $0.7020
$0.7020 / $0.8240 Buy Now

CAD Models for SRP1265CC-6R8M by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRP1265CC-6R8M by Bourns Inc

SRP1265CC-6R8M
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
5349
Construction
Shielded
Core Material
CARBONYL POWDER
DC Resistance
0.0132 Ω
Inductance-Nom (L)
6.8 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
6.2 mm
Package Length
13.5 mm
Package Style
SMT
Package Width
12.5 mm
Packing Method
TR, EMBOSSED, 13 INCH
Quality Factor-Min (at L-nom)
20
Rated Current-Max
15 A
Self Resonance Frequency
13 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SRP1265CC-6R8M
    Bourns Inc
    General Purpose Inductor, 6.8uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRP1265CC-6R8M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRP1265CC-6R8M by Bourns Inc

Select Manufacturer
Which Manufacturer of SRP1265CC-6R8M would you like to use for your alert(s)?
  • Please alert me when SRP1265CC-6R8M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRP1265CC-6R8M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRP1265CC-6R8M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRP1265CC-6R8M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRP1265CC-6R8M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRP1265CC-6R8M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: