-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.33uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5384
|
Newark | Power Inductor, Smd, 330Nh, 50A Rohs Compliant: Yes |Bourns SRP1265CC-R33M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$1.1900 / $1.9800 | Buy Now |
DISTI #
118-SRP1265CC-R33MCT-ND
|
DigiKey | IND SMD 0.33UH 50A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.7747 / $1.7500 | Buy Now |
DISTI #
SRP1265CC-R33M
|
Avnet Americas | Ind,13.5x12.5x6.2mm,0.33uH 20%,50A,shd - Tape and Reel (Alt: SRP1265CC-R33M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7209 / $0.8189 | Buy Now |
DISTI #
652-SRP1265CC-R33M
|
Mouser Electronics | Power Inductors - SMD Ind,13.5x12.5x6.2mm,0.33uH+/-20%,50A,shd RoHS: Compliant | 465 |
|
$0.8000 / $1.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7340 / $0.8490 | Buy Now | |
DISTI #
SRP1265CC-R33M
|
TTI | Power Inductors - SMD Ind,13.5x12.5x6.2mm,0.33uH+/-20%,50A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7200 / $0.7800 | Buy Now |
|
Master Electronics | 0 |
|
$0.7340 / $0.8490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1265CC-R33M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1265CC-R33M
Bourns Inc
General Purpose Inductor, 0.33uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5349 | |
Construction | Shielded | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.0008 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.2 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 50 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |