-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 5450, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6773
|
Newark | Ind,13.6X12.6X6.2Mm,15Uhâ±20%,9A, shd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRP1265WA-150M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.6900 | Buy Now |
DISTI #
29AK8128
|
Newark | Power Inductor, 15Uh, Shielded, 9A Rohs Compliant: Yes |Bourns SRP1265WA-150M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1900 / $3.3300 | Buy Now |
DISTI #
118-SRP1265WA-150MCT-ND
|
DigiKey | IND,13.6X12.6X6.2MM,15UH20%,9A,S Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
430 In Stock |
|
$1.3820 / $2.9600 | Buy Now |
DISTI #
SRP1265WA-150M
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 20% 100kHz 20Q-Factor Metal Alloy Powder 9A SMD T/R - Tape and Reel (Alt: SRP1265WA-150M) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2217 / $1.3879 | Buy Now |
DISTI #
652-SRP1265WA-150M
|
Mouser Electronics | Power Inductors - SMD Ind,13.6x12.6x6.2mm,15uH+/-20%,9A,shd AEC-Q200 RoHS: Compliant | 268 |
|
$1.4300 / $2.9600 | Buy Now |
DISTI #
73575197
|
RS | Ind,13.6x12.6x6.2mm,15uH20%,9A, shd | Bourns SRP1265WA-150M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 / $2.9900 | RFQ |
|
Onlinecomponents.com | Inductor - SMD - 15uH±20% - 9A - Shielded - 13.6x12.6x6.2mm RoHS: Compliant | 0 |
|
$1.2500 / $1.4400 | Buy Now |
DISTI #
SRP1265WA-150M
|
TTI | Power Inductors - SMD Ind,13.6x12.6x6.2mm,15uH+/-20%,9A,shd AEC-Q200 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.3800 / $1.5600 | Buy Now |
DISTI #
SRP1265WA-150M
|
Avnet Abacus | Inductor Power Shielded Wirewound 15uH 20% 100kHz 20Q-Factor Metal Alloy Powder 9A SMD T/R - Tape and Reel (Alt: SRP1265WA-150M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor - SMD - 15uH±20% - 9A - Shielded - 13.6x12.6x6.2mm RoHS: Compliant | 0 |
|
$1.2500 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1265WA-150M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1265WA-150M
Bourns Inc
General Purpose Inductor, 15uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 5450, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5450 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.0272 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.2 mm | |
Package Length | 13.6 mm | |
Package Style | SMT | |
Package Width | 12.6 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |