-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 5450, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8134
|
Newark | Power Inductor, 47Uh, Shielded, 5.2A Rohs Compliant: Yes |Bourns SRP1265WA-470M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 365 |
|
$2.6800 / $3.3300 | Buy Now |
DISTI #
26AK6779
|
Newark | Ind,13.6X12.6X6.2Mm,47Uh±20%,5.2A, shd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRP1265WA-470M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.6900 | Buy Now |
DISTI #
118-SRP1265WA-470MCT-ND
|
DigiKey | IND,13.6X12.6X6.2MM,47UH20%,5.2A Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
230 In Stock |
|
$1.2218 / $2.9600 | Buy Now |
DISTI #
SRP1265WA-470M
|
Avnet Americas | Inductor Power Shielded Wirewound 47uH 20% 100kHz 20Q-Factor Metal Alloy Powder 5.2A SMD T/R - Tape and Reel (Alt: SRP1265WA-470M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2217 / $1.3879 | Buy Now |
DISTI #
652-SRP1265WA-470M
|
Mouser Electronics | Power Inductors - SMD Ind,13.6x12.6x6.2mm,47uH+/-20%,5.2A,shd AEC-Q200 RoHS: Compliant | 1343 |
|
$1.2600 / $2.9600 | Buy Now |
DISTI #
73575200
|
RS | Ind,13.6x12.6x6.2mm,47uH20%,5.2A, shd | Bourns SRP1265WA-470M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6900 / $1.9900 | RFQ |
|
Onlinecomponents.com | Inductor - SMD - 47uH±20% - 5.2A - Shielded - 13.6x12.6x6.2mm RoHS: Compliant | 0 |
|
$1.2500 / $1.4400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 475 |
|
$2.8382 / $3.1124 | Buy Now |
DISTI #
SRP1265WA-470M
|
Avnet Abacus | Inductor Power Shielded Wirewound 47uH 20% 100kHz 20Q-Factor Metal Alloy Powder 5.2A SMD T/R - Tape and Reel (Alt: SRP1265WA-470M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor - SMD - 47uH±20% - 5.2A - Shielded - 13.6x12.6x6.2mm RoHS: Compliant | 0 |
|
$1.2500 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1265WA-470M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1265WA-470M
Bourns Inc
General Purpose Inductor, 47uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 5450, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5450 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.089 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.2 mm | |
Package Length | 13.6 mm | |
Package Style | SMT | |
Package Width | 12.6 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 5.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |