-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 6561, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6784
|
Newark | Ind,16.5X15.5X9.7Mm,15Uh±20%,18A, shd, smd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRP1510CA-150M Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8700 / $2.3900 | Buy Now |
DISTI #
32AJ8823
|
Newark | Inductor, Aec-Q200, 15Uh, Shielded, 18A Rohs Compliant: Yes |Bourns SRP1510CA-150M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5500 / $4.5400 | Buy Now |
DISTI #
118-SRP1510CA-150MCT-ND
|
DigiKey | IND,16.5X15.5X9.7MM,15UH20%,18A, Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
295 In Stock |
|
$2.0489 / $4.0200 | Buy Now |
DISTI #
SRP1510CA-150M
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 18 A, Shielded, 23 A, 16.5mm x 15.5mm x 9.7mm - Tape and Reel (Alt: SRP1510CA-150M) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.8113 / $2.0576 | Buy Now |
DISTI #
652-SRP1510CA-150M
|
Mouser Electronics | Power Inductors - SMD Ind,16.5x15.5x9.7mm,15uH+/-20%,18A,Shd,SMD RoHS: Compliant | 791 |
|
$2.0300 / $4.0200 | Buy Now |
|
Onlinecomponents.com | Inductor, Aec-Q200, 15Uh, Shielded, 18A Rohs Compliant: Yes |Bourns SRP1510CA-150M |
300 In Stock |
|
$1.8200 / $2.3000 | Buy Now |
DISTI #
SRP1510CA-150M
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 18 A, Shielded, 23 A, 16.5mm x 15.5mm x 9.7mm - Tape and Reel (Alt: SRP1510CA-150M) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.8113 / $2.0576 | Buy Now |
DISTI #
3677582RL
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 15UH, SHIELDED, 18A RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$2.1064 / $2.4095 | Buy Now |
DISTI #
3677582
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 15UH, SHIELDED, 18A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.1064 / $4.2498 | Buy Now |
DISTI #
3677582RL
|
Farnell | INDUCTOR, AEC-Q200, 15UH, SHIELDED, 18A RoHS: Compliant Min Qty: 50 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$1.9586 / $2.2474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1510CA-150M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1510CA-150M
Bourns Inc
General Purpose Inductor, 15uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 6561, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 6561 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.0115 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.7 mm | |
Package Length | 16.5 mm | |
Package Style | SMT | |
Package Width | 15.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 18 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |