-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 6561, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AC-2C133-0M100.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AI-2CF33-0M156.250000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AC-1CF33-0M11.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6794
|
Newark | Ind,16.5X15.5X12.7Mm,33Uhâ±20%,14A, shd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRP1513CA-330M RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3200 / $2.9700 | Buy Now |
DISTI #
32AJ8833
|
Newark | Inductor, Aec-Q200, 33Uh, Shielded, 14A Rohs Compliant: Yes |Bourns SRP1513CA-330M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4700 / $5.6200 | Buy Now |
DISTI #
118-SRP1513CA-330MCT-ND
|
DigiKey | IND,16.5X15.5X12.7MM,33UH20%,14A Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
74 In Stock |
|
$2.2444 / $4.7000 | Buy Now |
DISTI #
SRP1513CA-330M
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 14 A, Shielded, 19 A, 16.5mm x 15.5mm x 12.7mm - Tape and Reel (Alt: SRP1513CA-330M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.2444 / $2.5496 | Buy Now |
DISTI #
652-SRP1513CA-330M
|
Mouser Electronics | Power Inductors - SMD Ind,16.5x15.5x12.7mm,33uH+/-20%,14A,Shd RoHS: Compliant | 140 |
|
$2.4700 / $4.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $2.8100 | Buy Now |
DISTI #
SRP1513CA-330M
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 20%, 14 A, Shielded, 19 A, 16.5mm x 15.5mm x 12.7mm - Tape and Reel (Alt: SRP1513CA-330M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601339332
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 100 |
|
$2.9700 / $3.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2300 / $2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1513CA-330M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1513CA-330M
Bourns Inc
General Purpose Inductor, 33uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 6561, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 6561 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.0222 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.7 mm | |
Package Length | 16.5 mm | |
Package Style | SMT | |
Package Width | 15.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 14 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |