-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 6561, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6799
|
Newark | Ind,16.5X15.5X7.7Mm,1Uh±20%,58A, shd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRP1580CA-1R0M Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3200 / $2.9700 | Buy Now |
DISTI #
32AJ8838
|
Newark | Inductor, Aec-Q200, 1Uh, Shielded, 58A Rohs Compliant: Yes |Bourns SRP1580CA-1R0M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0900 / $5.5200 | Buy Now |
DISTI #
118-SRP1580CA-1R0MCT-ND
|
DigiKey | IND,16.5X15.5X7.7MM,1UH20%,58A,S Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
586 In Stock |
|
$2.6295 / $4.9900 | Buy Now |
DISTI #
SRP1580CA-1R0M
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 58 A, Shielded, 80 A, 16.5mm x 15.5mm x 7.7mm - Tape and Reel (Alt: SRP1580CA-1R0M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.2444 / $2.5496 | Buy Now |
DISTI #
652-SRP1580CA-1R0M
|
Mouser Electronics | Power Inductors - SMD Ind,16.5x15.5x7.7mm,1uH+/-20%,58A,Shd RoHS: Compliant | 606 |
|
$2.3500 / $4.8700 | Buy Now |
DISTI #
V72:2272_25520971
|
Arrow Electronics | Inductor Power Shielded Wirewound 1uH 20% 100KHz 30Q-Factor Metal Alloy Powder 58A 0.00115Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2320 Container: Cut Strips | Americas - 170 |
|
$2.4100 / $3.4460 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2600 / $2.6400 | Buy Now |
DISTI #
68780376
|
Verical | Inductor Power Shielded Wirewound 1uH 20% 100KHz 30Q-Factor Metal Alloy Powder 58A 0.00115Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2320 | Americas - 170 |
|
$2.4100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 251 |
|
$5.2831 / $5.7922 | Buy Now |
DISTI #
SRP1580CA-1R0M
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 20%, 58 A, Shielded, 80 A, 16.5mm x 15.5mm x 7.7mm - Tape and Reel (Alt: SRP1580CA-1R0M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1580CA-1R0M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1580CA-1R0M
Bourns Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 6561, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 6561 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.00115 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.7 mm | |
Package Length | 16.5 mm | |
Package Style | SMT | |
Package Width | 15.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 58 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |