-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0668
|
Newark | Inductor, 47Uh, Shielded, 8.7A Rohs Compliant: Yes |Bourns SRP1770C-470M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
33AH9575
|
Newark | Inductor, 47Uh, Shielded, 8.7A, Inductance:47Μh, Rms Current (Irms):8.7A, Inductor Construction:Shielded, Saturation Current (Isat):13A, Product Range:Srp1770C Series, Inductor Case/Package:-, Dc Resistance Max:0.053Ohm Rohs Compliant: Yes |Bourns SRP1770C-470M Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
33AK4424
|
Newark | Inductor, 47Uh, Shielded, 8.7A, Inductance:47Μh, Rms Current (Irms):8.7A, Inductor Construction:Shielded, Saturation Current (Isat):13A, Product Range:Srp1770C Series, Dc Resistance Max:0.053Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1770C-470M Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0600 / $2.5700 | Buy Now |
DISTI #
SRP1770C-470MCT-ND
|
DigiKey | FIXED IND 47UH 8.7A 53 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
161 In Stock |
|
$1.9923 / $3.3200 | Buy Now |
DISTI #
71773376
|
RS | Inductor,17.8x16.9x6.7mm,47uH20%,8.7A, ShdSMD | Bourns SRP1770C-470M RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0700 / $2.4400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.5000 / $1.9000 | Buy Now | |
DISTI #
SRP1770C-470M
|
TTI | Power Inductors - SMD 47 UH 20% pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 400 In Stock |
|
$1.6500 / $1.7500 | Buy Now |
DISTI #
SRP1770C-470M
|
Avnet Abacus | Power Inductor (SMD), 47 uH, � 20%, 8.7 A, Shielded, 13 A, 17.8mm x 16.9mm x 6.7mm - Tape and Reel (Alt: SRP1770C-470M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3280836
|
element14 Asia-Pacific | INDUCTOR, 47UH, SHIELDED, 8.7A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 87 |
|
$1.7544 / $3.6046 | Buy Now |
DISTI #
3280836RL
|
element14 Asia-Pacific | INDUCTOR, 47UH, SHIELDED, 8.7A RoHS: Compliant Min Qty: 50 Container: Reel | 87 |
|
$1.7544 / $2.1745 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1770C-470M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1770C-470M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 6767 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 7067 | |
Construction | Rectangular | |
Core Material | POWDERED METAL ALLOY | |
DC Resistance | 0.053 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.7 mm | |
Package Length | 17.8 mm | |
Package Style | SMT | |
Package Width | 16.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 8.7 A | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |