-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 6967, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5404
|
Newark | Power Inductor, Smd, 47Uh, 8.7A Rohs Compliant: Yes |Bourns SRP1770CC-470M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 193 |
|
$3.5000 / $5.5200 | Buy Now |
DISTI #
118-SRP1770CC-470MCT-ND
|
DigiKey | IND SMD 47UH 8.7A Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
161 In Stock |
|
$2.5629 / $4.8600 | Buy Now |
DISTI #
SRP1770CC-470M
|
Avnet Americas | Ind,17.6x16.9x6.7mm,47uH 20%,8.7A,shd - Tape and Reel (Alt: SRP1770CC-470M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.1875 / $2.4850 | Buy Now |
DISTI #
652-SRP1770CC-470M
|
Mouser Electronics | Power Inductors - SMD Ind,17.6x16.9x6.7mm,47uH+/-20%,8.7A,shd RoHS: Compliant | 149 |
|
$2.4500 / $5.3000 | Buy Now |
DISTI #
V72:2272_28575845
|
Arrow Electronics | Inductor Power Shielded Wirewound 47uH 20% 100KHz 20Q-Factor Carbonyl Powder 8.7A 0.053Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2301 Container: Cut Strips | Americas - 85 |
|
$2.3180 / $3.7110 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2000 / $2.5800 | Buy Now | |
DISTI #
69712963
|
Verical | Inductor Power Shielded Wirewound 47uH 20% 100KHz 20Q-Factor Carbonyl Powder 8.7A 0.053Ohm DCR T/R Min Qty: 3 Package Multiple: 1 Date Code: 2301 | Americas - 85 |
|
$2.3180 / $3.7110 | Buy Now |
DISTI #
SRP1770CC-470M
|
TTI | Power Inductors - SMD Ind,17.6x16.9x6.7mm,47uH+/-20%,8.7A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$2.1900 / $2.6100 | Buy Now |
DISTI #
SRP1770CC-470M
|
Avnet Americas | Ind,17.6x16.9x6.7mm,47uH 20%,8.7A,shd - Tape and Reel (Alt: SRP1770CC-470M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.1875 / $2.4850 | Buy Now |
DISTI #
4242055RL
|
element14 Asia-Pacific | POWER INDUCTOR, SMD, 47UH, 8.7A RoHS: Compliant Min Qty: 50 Container: Reel | 193 |
|
$2.7129 / $3.2821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1770CC-470M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1770CC-470M
Bourns Inc
General Purpose Inductor, 47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 6967, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 6967 | |
Construction | Shielded | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.053 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.7 mm | |
Package Length | 17.6 mm | |
Package Style | SMT | |
Package Width | 16.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 8.7 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |