-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7403
|
Newark | Inductor, Shielded, 0.22Uh, 5.9A, 20%, Inductance:220Nh, Rms Current (Irms):5.9A, Inductor Construction:Shielded, Saturation Current (Isat):7.9A, Product Range:Srp2510A Series, Inductor Case/Package:1008 [2520 Metric] Rohs Compliant: Yes |Bourns SRP2510A-R22M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3998 |
|
$0.2960 / $0.4990 | Buy Now |
DISTI #
SRP2510A-R22MCT-ND
|
DigiKey | FIXED IND 220NH 5.9A 12.5MOHM SM Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5095 In Stock |
|
$0.2123 / $0.4800 | Buy Now |
DISTI #
SRP2510A-R22M
|
Avnet Americas | Power Inductor (SMD), 220 nH, ± 20%, 5.9 A, Shielded, 7.9 A, 2.5mm x 2mm x 1mm - Tape and Reel (Alt: SRP2510A-R22M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1580 / $0.1940 | Buy Now |
DISTI #
52AC7403
|
Avnet Americas | Power Inductor (SMD), 220 nH, ± 20%, 5.9 A, Shielded, 7.9 A, 2.5mm x 2mm x 1mm - Product that comes on tape, but is not reeled (Alt: 52AC7403) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 3998 Partner Stock |
|
$0.2810 / $0.4990 | Buy Now |
DISTI #
652-SRP2510A-R22M
|
Mouser Electronics | Power Inductors - SMD .22uH 20% 5.9A SMD Inductors RoHS: Compliant | 4679 |
|
$0.1930 / $0.4800 | Buy Now |
DISTI #
E02:0323_12708247
|
Arrow Electronics | Inductor Power Shielded Wirewound 0.22uH 20% 1MHz 35Q-Factor Metal Alloy Powder 5.9A 0.0125Ohm DCR 1008 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2352 | Europe - 6000 |
|
$0.1733 / $0.1977 | Buy Now |
DISTI #
V72:2272_18694089
|
Arrow Electronics | Inductor Power Shielded Wirewound 0.22uH 20% 1MHz 35Q-Factor Metal Alloy Powder 5.9A 0.0125Ohm DCR 1008 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2221 Container: Cut Strips | Americas - 1127 |
|
$0.1905 / $0.4684 | Buy Now |
|
Onlinecomponents.com | Inductor Power - Shielded - Wirewound - 2.5 x 2 x 1mm - 220 nH - 100KHz - 7.9A - 12.5m Ohm. RoHS: Compliant |
6000 In Stock |
|
$0.1706 / $0.2005 | Buy Now |
DISTI #
65273514
|
Verical | Inductor Power Shielded Wirewound 0.22uH 20% 1MHz 35Q-Factor Metal Alloy Powder 5.9A 0.0125Ohm DCR 1008 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2145 | Americas - 6000 |
|
$0.2583 / $0.2785 | Buy Now |
DISTI #
79006403
|
Verical | Inductor Power Shielded Wirewound 0.22uH 20% 1MHz 35Q-Factor Metal Alloy Powder 5.9A 0.0125Ohm DCR 1008 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2352 | Americas - 6000 |
|
$0.1728 / $0.1971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP2510A-R22M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP2510A-R22M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.0125 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 5.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 170 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |