-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5418
|
Newark | Power Inductor, Smd, 6.8Uh, 1.4A Rohs Compliant: Yes |Bourns SRP3012CC-6R8M Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.8990 / $1.3200 | Buy Now |
DISTI #
118-SRP3012CC-6R8MCT-ND
|
DigiKey | IND SMD 6.8UH 1.4A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3981 In Stock |
|
$0.5892 / $1.3700 | Buy Now |
DISTI #
SRP3012CC-6R8M
|
Avnet Americas | Ind,3.5x3.2x1.0mm,6.8uH 20%,1.4A,shd - Tape and Reel (Alt: SRP3012CC-6R8M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5209 / $0.5917 | Buy Now |
DISTI #
652-SRP3012CC-6R8M
|
Mouser Electronics | Power Inductors - SMD Ind,3.5x3.2x1.0mm,6.8uH+/-20%,1.4A,shd RoHS: Compliant | 3957 |
|
$0.6170 / $1.4700 | Buy Now |
DISTI #
V72:2272_28575873
|
Arrow Electronics | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 10Q-Factor Carbonyl Powder 1.4A 0.4Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2301 Container: Cut Strips | Americas - 4000 |
|
$0.5344 / $0.8032 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5170 / $1.0830 | Buy Now | |
DISTI #
69712873
|
Verical | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 10Q-Factor Carbonyl Powder 1.4A 0.4Ohm DCR T/R Min Qty: 12 Package Multiple: 1 Date Code: 2301 | Americas - 4000 |
|
$0.5344 / $0.7505 | Buy Now |
DISTI #
SRP3012CC-6R8M
|
TTI | Power Inductors - SMD Ind,3.5x3.2x1.0mm,6.8uH+/-20%,1.4A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.5210 / $0.5830 | Buy Now |
DISTI #
SRP3012CC-6R8M
|
Avnet Americas | Ind,3.5x3.2x1.0mm,6.8uH 20%,1.4A,shd - Tape and Reel (Alt: SRP3012CC-6R8M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5209 / $0.5917 | Buy Now |
DISTI #
4242085RL
|
element14 Asia-Pacific | POWER INDUCTOR, SMD, 6.8UH, 1.4A RoHS: Compliant Min Qty: 100 Container: Reel | 4000 |
|
$0.6417 / $0.9883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP3012CC-6R8M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP3012CC-6R8M
Bourns Inc
General Purpose Inductor, 6.8uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1413 | |
Construction | Shielded | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 29 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |