-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6852
|
Newark | Inductor, 2.2Uh, Shielded, 2.7A, Inductance:2.2Μh, Rms Current (Irms):2.7A, Inductor Construction:Shielded, Saturation Current (Isat):3.4A, Product Range:Srp3012Ta Series, Inductor Case/Package:-, Dc Resistance Max:0.115Ohm Rohs Compliant: Yes |Bourns SRP3012TA-2R2M Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4130 / $0.4380 | Buy Now |
DISTI #
65AC4037
|
Newark | Inductor, Shld, 2.2Uh, 2.7A, Aec-Q200, Inductance:2.2Μh, Rms Current (Irms):2.7A, Inductor Construction:Shielded, Saturation Current (Isat):3.4A, Product Range:Srp3012Ta Series, Power Inductor Case:3.5Mm X 3.2Mm X 1Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRP3012TA-2R2M Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6160 / $0.7830 | Buy Now |
DISTI #
33AK4441
|
Newark | Inductor, 2.2Uh, Shielded, 2.7A, Inductance:2.2Μh, Rms Current (Irms):2.7A, Inductor Construction:Shielded, Saturation Current (Isat):3.4A, Product Range:Srp3012Ta Series, Dc Resistance Max:0.115Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP3012TA-2R2M Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5840 | Buy Now |
DISTI #
SRP3012TA-2R2MCT-ND
|
DigiKey | FIXED IND 2.2UH 2.7A 115MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2299 In Stock |
|
$0.4390 / $1.0200 | Buy Now |
DISTI #
SRP3012TA-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 2.7 A, Shielded, 3.4 A, 3.5mm x 3.2mm x 1mm - Tape and Reel (Alt: SRP3012TA-2R2M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3299 / $0.4409 | Buy Now |
DISTI #
652-SRP3012TA-2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% 2.7A RoHS: Compliant | 400 |
|
$0.4440 / $0.9200 | Buy Now |
DISTI #
V72:2272_21748487
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal Alloy Powder 2.7A 0.115Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1833 Container: Cut Strips | Americas - 3559 |
|
$0.3945 / $0.8639 | Buy Now |
DISTI #
71261948
|
RS | Ind,3.5x3.2x1mm,2.2uH,20%,2.7A, shd, SMD | Bourns SRP3012TA-2R2M RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6300 | RFQ |
|
Onlinecomponents.com | Ind,3.5x3.2x1mm,2.2uH,20%,2.7A,shd,SMD RoHS: Compliant | 0 |
|
$0.3854 / $0.8073 | Buy Now |
DISTI #
SRP3012TA-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 2.7 A, Shielded, 3.4 A, 3.5mm x 3.2mm x 1mm - Tape and Reel (Alt: SRP3012TA-2R2M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3299 / $0.4409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP3012TA-2R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP3012TA-2R2M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1413 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.115 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |