SRP3020TA-4R7M
Bourns Inc
Description: General Purpose Inductor,

Overview of SRP3020TA-4R7M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DFE32CAH4R7MR0L Murata Manufacturing Co Ltd Fixed IND 4.7uH 2800mA POWRTRN

Price & Stock for SRP3020TA-4R7M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 67AC6868
Newark Inductor, 4.7Uh, Shielded, 2.6A, Inductance:4.7µh, Rms Current (Irms):2.6A, Inductor Construction:Shielded, Saturation Current (Isat):3A, Product Range:Srp3020Ta Series, Inductor Case/Package:-, Dc Resistance Max:0.2Ohm Rohs Compliant: Yes |Bourns SRP3020TA-4R7M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.5200
  • 4,000 $0.4670
  • 6,000 $0.4510
  • 10,000 $0.4410
$0.4410 / $0.5200 Buy Now
DISTI # 33AK4446
Newark Inductor, 4.7Uh, Shielded, 2.6A, Inductance:4.7µh, Rms Current (Irms):2.6A, Inductor Construction:Shielded, Saturation Current (Isat):3A, Product Range:Srp3020Ta Series, Inductor Case/Package:-, Dc Resistance Max:0.2Ohm Rohs Compliant: Yes |Bourns SRP3020TA-4R7M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.6500
$0.6500 Buy Now
DISTI # SRP3020TA-4R7MCT-ND
DigiKey FIXED IND 4.7UH 2.6A 200MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7255
In Stock
  • 1 $1.0900
  • 10 $0.9200
  • 25 $0.8364
  • 50 $0.7862
  • 100 $0.6523
  • 250 $0.6021
  • 500 $0.5687
  • 1,000 $0.5185
  • 3,000 $0.5018
  • 6,000 $0.4850
  • 15,000 $0.4683
$0.4683 / $1.0900 Buy Now
DISTI # SRP3020TA-4R7M
Avnet Americas Power Inductor (SMD), 4.7 uH, ? 20%, 2.6 A, Shielded, 3 A, 3.5mm x 3.2mm x 1.8mm - Tape and Reel (Alt: SRP3020TA-4R7M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.4703
  • 6,000 $0.4604
  • 12,000 $0.3828
  • 18,000 $0.3744
  • 24,000 $0.3659
  • 30,000 $0.3575
  • 300,000 $0.3519
$0.3519 / $0.4703 Buy Now
DISTI # 652-SRP3020TA-4R7M
Mouser Electronics Power Inductors - SMD 4.7uH 20% 2.6A RoHS: Compliant 4080
  • 1 $1.0800
  • 10 $0.9190
  • 100 $0.6520
  • 500 $0.5680
  • 1,000 $0.5180
  • 3,000 $0.5010
  • 9,000 $0.4680
$0.4680 / $1.0800 Buy Now
DISTI # 71261967
RS Ind,3.5x3.2x1.8mm,4.7uH,20%,2.6A, shd, SMD | Bourns SRP3020TA-4R7M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.6800
  • 30,000 $0.6400
  • 150,000 $0.6100
  • 300,000 $0.5700
$0.5700 / $0.6800 RFQ
Onlinecomponents.com Ind,3.5x3.2x1.8mm,4.7uH,20%,2.6A,shd,SMD RoHS: Compliant 0
  • 3,000 $0.4732
  • 6,000 $0.4534
  • 9,000 $0.4410
  • 12,000 $0.4344
  • 15,000 $0.4279
  • 27,000 $0.4215
$0.4215 / $0.4732 Buy Now
DISTI # SRP3020TA-4R7M
TTI Power Inductors - SMD 4.7uH 20% 2.6A pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.4960
  • 6,000 $0.4850
  • 9,000 $0.4630
  • 15,000 $0.4540
  • 24,000 $0.4400
$0.4400 / $0.4960 Buy Now
DISTI # SRP3020TA-4R7M
Avnet Abacus Power Inductor (SMD), 4.7 uH, � 20%, 2.6 A, Shielded, 3 A, 3.5mm x 3.2mm x 1.8mm - Tape and Reel (Alt: SRP3020TA-4R7M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Ind,3.5x3.2x1.8mm,4.7uH,20%,2.6A,shd,SMD RoHS: Compliant 0
  • 3,000 $0.4732
  • 6,000 $0.4534
  • 9,000 $0.4410
  • 12,000 $0.4344
  • 15,000 $0.4279
  • 27,000 $0.4215
$0.4215 / $0.4732 Buy Now

CAD Models for SRP3020TA-4R7M by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRP3020TA-4R7M by Bourns Inc

SRP3020TA-4R7M
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
1413
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
1413
Construction
Rectangular
Core Material
METAL ALLOY POWDER
DC Resistance
0.2 Ω
Inductance-Nom (L)
4.7 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
1.8 mm
Package Length
3.5 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed , 13 Inch
Quality Factor-Min (at L-nom)
10
Rated Current-Max
2.6 A
Reference Standard
AEC-Q200
Self Resonance Frequency
34 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SRP3020TA-4R7M
    Bourns Inc
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRP3020TA-4R7M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRP3020TA-4R7M by Bourns Inc

Select Manufacturer
Which Manufacturer of SRP3020TA-4R7M would you like to use for your alert(s)?
  • Please alert me when SRP3020TA-4R7M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRP3020TA-4R7M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRP3020TA-4R7M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRP3020TA-4R7M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRP3020TA-4R7M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRP3020TA-4R7M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: