-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6869
|
Newark | Ind,3.5X3.2X1.8Mm,5.6Uh,20%,2.2A, shd, smd /Tape & Reel - 13" Reel |Bourns SRP3020TA-5R6M RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4410 / $0.5200 | Buy Now |
DISTI #
65AC4054
|
Newark | Inductor, Shld, 5.6Uh, 2.2A, Aec-Q200, Inductance:5.6µh, Rms Current (Irms):2.2A, Inductor Construction:Shielded, Saturation Current (Isat):2.6A, Product Range:Srp3020Ta Series, Power Inductor Case:3.5Mm X 3.2Mm X 1.8Mm, Dc Rohs Compliant: Yes |Bourns SRP3020TA-5R6M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6680 / $1.0100 | Buy Now |
DISTI #
SRP3020TA-5R6MCT-ND
|
DigiKey | FIXED IND 5.6UH 2.2A 238MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2929 In Stock |
|
$0.4140 / $1.0900 | Buy Now |
DISTI #
SRP3020TA-5R6M
|
Avnet Americas | Power Inductor (SMD), 5.6 uH, ? 20%, 2.2 A, Shielded, 2.6 A, 3.5mm x 3.2mm x 1.8mm - Tape and Reel (Alt: SRP3020TA-5R6M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3519 / $0.4703 | Buy Now |
DISTI #
652-SRP3020TA-5R6M
|
Mouser Electronics | Power Inductors - SMD 5.6uH 20% 2.2A RoHS: Compliant | 2288 |
|
$0.3990 / $0.8900 | Buy Now |
DISTI #
71261968
|
RS | Ind,3.5x3.2x1.8mm,5.6uH,20%,2.2A, shd, SMD | Bourns SRP3020TA-5R6M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Onlinecomponents.com | Ind,3.5x3.2x1.8mm,5.6uH,20%,2.2A,shd,SMD RoHS: Compliant | 0 |
|
$0.4215 / $0.4732 | Buy Now |
DISTI #
30553672
|
Verical | Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 10Q-Factor Metal Alloy Powder 2.2A 0.238Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1836 | Americas - 4950 |
|
$0.0704 | Buy Now |
DISTI #
SRP3020TA-5R6M
|
Avnet Abacus | Power Inductor (SMD), 5.6 uH, � 20%, 2.2 A, Shielded, 2.6 A, 3.5mm x 3.2mm x 1.8mm - Tape and Reel (Alt: SRP3020TA-5R6M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601126862
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 4950 |
|
$0.4050 / $0.6420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP3020TA-5R6M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP3020TA-5R6M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1413 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.238 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 2.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 29 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |