-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1816,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRP4012TA-4R7M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X2701
|
Newark | Inductor, Shielded, 4.7Uh, 20%, 2A, Inductance:4.7Μh, Rms Current (Irms):2A, Inductor Construction:Shielded, Saturation Current (Isat):2.5A, Product Range:Srp4012Ta Series, Inductor Case/Package:-, Dc Resistance Max:0.145Ohm Rohs Compliant: Yes |Bourns SRP4012TA-4R7M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3995 |
|
$0.4510 | Buy Now |
DISTI #
78X2702
|
Newark | Inductor, Shielded, 4.7Uh, 20%, 2A, Inductance:4.7Μh, Rms Current (Irms):2A, Inductor Construction:Shielded, Saturation Current (Isat):2.5A, Product Range:Srp4012Ta Series, Dc Resistance Max:0.145Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP4012TA-4R7M RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5100 / $0.5400 | Buy Now |
DISTI #
SRP4012TA-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 20%, 2 A, Shielded, 2.5 A, 4.45mm x 4.06mm x 1mm - Tape and Reel (Alt: SRP4012TA-4R7M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 16000 |
|
$0.4606 / $0.5439 | Buy Now |
DISTI #
78X2701
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 20%, 2 A, Shielded, 2.5 A, 4.45mm x 4.06mm x 1mm - Product that comes on tape, but is not reeled (Alt: 78X2701) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 3995 Partner Stock |
|
$0.7250 / $1.2700 | Buy Now |
DISTI #
70418802
|
RS | Inductor, Power, Shielded, SMD, 4.7 uH, 2.5 A, 20% | Bourns SRP4012TA-4R7M RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.2500 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 10Q-Factor Carbonyl Powder 2A 0.145Ohm DCR 1616 Automotive T/R RoHS: Compliant | 4000 In Stock |
|
$0.4082 / $0.4470 | Buy Now |
|
Bristol Electronics | 4610 |
|
RFQ | ||
DISTI #
SRP4012TA-4R7M
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 20%, 2 A, Shielded, 2.5 A, 4.45mm x 4.06mm x 1mm - Tape and Reel (Alt: SRP4012TA-4R7M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP4012TA-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP4012TA-4R7M
Bourns Inc
General Purpose Inductor, 4.7uH, 20%, 1816,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.145 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |