Part Details for SRP4020-1R2M by Bourns Inc
Overview of SRP4020-1R2M by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRP4020-1R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1227
|
Newark | Inductor, High Current, 1.2Uh, Power, Inductance:1.2Μh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):5A, Product Range:-, Power Inductor Case:4.8Mm X 4Mm X 2Mm, Dc Resistance Max:0.022Ohm, Rohs Compliant: Yes |Bourns SRP4020-1R2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4770 / $1.2100 | Buy Now |
DISTI #
SRP4020-1R2M
|
Avnet Americas | Fixed Inductors 1.2uH 20% SMD 4020 - Tape and Reel (Alt: SRP4020-1R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
70155290
|
RS | Inductor, SMT Power/Sheilded,1.2 uH | Bourns SRP4020-1R2M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.7500 | RFQ |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.2UH, 20%, 1 ELEMENT, IRON-CORE, SMD, 1616 | 7 |
|
$0.7483 / $0.8979 | Buy Now |
DISTI #
SRP4020-1R2M
|
Avnet Americas | Fixed Inductors 1.2uH 20% SMD 4020 - Tape and Reel (Alt: SRP4020-1R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SRP4020-1R2M
|
Avnet Abacus | Fixed Inductors 1.2uH 20% SMD 4020 (Alt: SRP4020-1R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2309287RL
|
Farnell | INDUCTOR, HIGH CURRENT, 1.2UH, POWER RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.5024 / $0.7543 | Buy Now |
DISTI #
2309287
|
Farnell | INDUCTOR, HIGH CURRENT, 1.2UH, POWER RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.5024 / $0.9280 | Buy Now |
Part Details for SRP4020-1R2M
SRP4020-1R2M CAD Models
SRP4020-1R2M Part Data Attributes:
|
SRP4020-1R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP4020-1R2M
Bourns Inc
General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Copper/Tin (Cu/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |