-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X2031
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srp4020Ta Series, 10 H, 20%, Shielded, 0.243 Ohm, 1.8 A Rohs Compliant: Yes |Bourns SRP4020TA-100M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29 |
|
$0.5330 | Buy Now |
DISTI #
78X2728
|
Newark | Inductor, Shielded, 10Uh, 20%, 1.8A, Inductance:10Μh, Rms Current (Irms):1.8A, Inductor Construction:Shielded, Saturation Current (Isat):2.3A, Product Range:Srp4020Ta Series, Dc Resistance Max:0.243Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP4020TA-100M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5450 / $0.5630 | Buy Now |
DISTI #
SRP4020TA-100MCT-ND
|
DigiKey | FIXED IND 10UH 1.8A 243 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
107054 In Stock |
|
$0.4788 / $0.8800 | Buy Now |
DISTI #
SRP4020TA-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.8 A, Shielded, 2.3 A, 4.45mm x 4.06mm x 1.8mm - Tape and Reel (Alt: SRP4020TA-100M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4429 / $0.5439 | Buy Now |
DISTI #
SRP4020TA-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.8 A, Shielded, 2.3 A, 4.45mm x 4.06mm x 1.8mm - Tape and Reel (Alt: SRP4020TA-100M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4788 / $0.5439 | Buy Now |
DISTI #
SRP4020TA-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.8 A, Shielded, 2.3 A, 4.45mm x 4.06mm x 1.8mm - Tape and Reel (Alt: SRP4020TA-100M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
79X2031
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.8 A, Shielded, 2.3 A, 4.45mm x 4.06mm x 1.8mm - Product that comes on tape, but is not reeled (Alt: 79X2031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 29 Partner Stock |
|
$0.8270 / $1.4100 | Buy Now |
DISTI #
652-SRP4020TA-100M
|
Mouser Electronics | Power Inductors - SMD 10uH 20% SMD 4020 AEC-Q200 RoHS: Compliant | 27272 |
|
$0.4780 / $0.8800 | Buy Now |
DISTI #
70418822
|
RS | Inductor, Power, Shielded, SMD, 10.0 uH, 2.3 A, 20% | Bourns SRP4020TA-100M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2700 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 10uH 20% 100KHz 10Q-Factor Carbonyl Powder 1.8A 0.243Ohm DCR 1616 Automotive T/R |
9000 In Stock |
|
$0.4737 / $0.5877 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP4020TA-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP4020TA-100M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.243 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 1.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |