-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, CHIP, 1816
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRP4020TA-3R3M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X2034
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srp4020Ta Series, 3.3 H, 20%, Shielded, 0.076 Ohm, 3.5 A Rohs Compliant: Yes |Bourns SRP4020TA-3R3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2910 |
|
$0.8680 / $1.3100 | Buy Now |
DISTI #
78X2734
|
Newark | Inductor, Shielded, 3.3Uh, 20%, 3.5A, Inductance:3.3Μh, Rms Current (Irms):3.5A, Inductor Construction:Shielded, Saturation Current (Isat):4A, Product Range:Srp4020Ta Series, Dc Resistance Max:0.076Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP4020TA-3R3M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5410 | Buy Now |
DISTI #
SRP4020TA-3R3M
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ? 20%, 3.5 A, Shielded, 4 A, 4.45mm x 4.06mm x 1.8mm - Tape and Reel (Alt: SRP4020TA-3R3M) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4343 / $0.4434 | Buy Now |
DISTI #
70418817
|
RS | Inductor, Power, Shielded, SMD, 3.3 uH, 4.0 A, 20% | Bourns SRP4020TA-3R3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2960 |
|
$0.7800 / $1.0400 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1569 |
|
$0.3412 / $1.3125 | Buy Now |
DISTI #
SRP4020TA-3R3M
|
Avnet Abacus | Power Inductor SMD 33 uH 20 35 A Shielded 4 A 445mm x 406mm x 18mm - Tape and Reel (Alt: SRP4020TA-3R3M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
SRP4020TA-3R3M
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 674 |
|
$0.5160 / $0.8830 | Buy Now |
|
New Advantage Corporation | IndPowerShieldedSMDCarbonylPowder3.3uH20%100KHz3.5AT&R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.6810 / $0.7360 | Buy Now |
|
Vyrian | Inductors | 7259 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP4020TA-3R3M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP4020TA-3R3M
Bourns Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, CHIP, 1816
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.076 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 3.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |